Transcend 2.5 in 4 TB Internal SSD
- RS Stock No.:
- 683-003
- Mfr. Part No.:
- TS4TSSD472K-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€3,729.84
(exc. VAT)
€4,587.70
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,729.84 |
*price indicative
- RS Stock No.:
- 683-003
- Mfr. Part No.:
- TS4TSSD472K-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 4TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UKCA | |
| Height | 7mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 4TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UKCA | ||
Height 7mm | ||
Length 100mm | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 4TB Capacity, 2.5 inches Form Factor - TS4TSSD472K-VS1
This solid-state drive provides high-capacity internal storage for industrial and enterprise environments, designed to operate reliably across a wide temperature range. It connects via a SATA III 6Gb/s Interface and fits standard 2.5in drive bays, making it suitable for integration into servers, workstations and industrial controllers that require substantial on-board data storage.
Features and Benefits:
• 4TB capacity for extensive on-device data retention
• SATA III 6Gb/s Interface for sustained transfer throughput
• 3D NAND memory for dense, high-capacity flash implementation
• Industrial-grade construction for extended operational durability
• Rated to operate up to 75°C for high-temperature deployments
• Works down to −20°C to support cold start-up conditions
• SATA III 6Gb/s Interface for sustained transfer throughput
• 3D NAND memory for dense, high-capacity flash implementation
• Industrial-grade construction for extended operational durability
• Rated to operate up to 75°C for high-temperature deployments
• Works down to −20°C to support cold start-up conditions
Applications
• Suitable for local storage in automation controllers and PLCs
• Ideal for industrial servers handling large datasets
• Used with engineering workstations for CAD and simulation files
• Can be used for logging extensive sensor and test data
• Used for on-site edge computing and data buffering
• Ideal for industrial servers handling large datasets
• Used with engineering workstations for CAD and simulation files
• Can be used for logging extensive sensor and test data
• Used for on-site edge computing and data buffering
What form factor does it use and how does that affect installation?
It uses a 2.5in form factor, allowing installation into standard 2.5in drive bays and many mounting trays commonly found in industrial and enterprise hardware.
How does the device manage temperature extremes in industrial settings?
The drive is specified to function between −20°C and 75°C, enabling operation in both chilled and high-heat environments without altering ambient-temperature handling procedures.
Which physical dimensions are relevant for rack or chassis fitting?
Height is 7mm and length is 100mm with a width of 69.85mm, allowing assessment against bay clearance and bracket requirements during system integration.
Is the product suitable for internal use only or external deployment?
It is intended for internal implementation, designed to be mounted within equipment enclosures rather than used as an external removable device.
Related links
- Transcend 2.5 in 4 TB Internal SSD
- Transcend TS4TSSD472K 2.5 in 4 TB Internal SSD
- Transcend TS4TSSD472K-I 2.5 in 4 TB Internal SSD
- Transcend SSD470K 2.5 in 4 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend SSD470K-I 2.5 in 4 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
