Transcend TS256GSSD472K-I 2.5 in 256 GB Internal SSD
- RS Stock No.:
- 174-297
- Mfr. Part No.:
- TS256GSSD472K-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€437.44
(exc. VAT)
€538.05
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.44 |
*price indicative
- RS Stock No.:
- 174-297
- Mfr. Part No.:
- TS256GSSD472K-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | TS256GSSD472K-I | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 7mm | |
| Width | 69.85mm | |
| Standards/Approvals | RoHS | |
| Length | 100.45mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number TS256GSSD472K-I | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 7mm | ||
Width 69.85mm | ||
Standards/Approvals RoHS | ||
Length 100.45mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Memory Size, 2.5 in Form Factor - TS256GSSD472K-I
This 2.5in internal solid state drive provides flash storage intended for industrial and embedded systems operating across a wide temperature range. It connects via a SATA III 6Gb/s Interface and uses 3D NAND memory to deliver non-volatile capacity suitable for control systems, data logging and equipment that requires compact, low-profile storage with Basic hardware encryption.
Features and Benefits:
• AES encryption secures stored data against unauthorised access • 256GB capacity supports extensive onboard data retention • Industrial-grade construction enables prolonged field use • Operating range from -20°C to 75°C for harsh environments • SATA III 6Gb/s Interface ensures high-throughput data transfer • 2.5 7mm form factor fits slim drive bays and chassis
Applications
• Suitable for industrial automation controllers requiring robust storage • Ideal for electronics test rigs logging high-frequency data • Used with electrical control cabinets in variable-temperature sites • Can be used for mechanical monitoring systems capturing operational metrics • Suitable for embedded computing modules in factory equipment
What physical footprint does it use for installation?
It adopts a 2.5in form factor with a 7mm thickness for compatibility with slim drive bays and internal mounting brackets.
Which flash architecture is implemented for endurance and density?
The device employs 3D NAND technology to deliver layered flash memory that balances capacity with write endurance at 256GB.
How does it perform in high-temperature settings?
The drive is specified to operate continuously up to 75°C, enabling use in elevated-temperature enclosures and near heat-generating components.
What interfaces and signalling should be supported by host systems?
Host systems must provide a SATA III 6Gb/s Interface and appropriate SATA host controller support for full data-rate operation.
Are there environmental or material standards indicated?
The unit meets RoHS requirements, indicating restricted use of certain hazardous substances in its materials.
Related links
- Transcend TS256GSSD472K 2.5 in 256 GB Internal SSD
- Transcend SSD470K-I 2.5 in 256 GB Internal SSD
- Transcend SSD460K-I 2.5 in 256 GB Internal SSD
- Transcend TS256GSSD470P-I 2.5 in 256 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend SSD470K 2.5 in 256 GB Internal SSD
- Transcend SSD452K2 2.5 in 256 GB Internal SSD
- Transcend SSD420 2.5 in 256 GB Internal SSD
