Transcend TS256GSSD470P-I 2.5 in 256 GB Internal SSD
- RS Stock No.:
- 174-310
- Mfr. Part No.:
- TS256GSSD470P-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€509.25
(exc. VAT)
€626.38
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.25 |
*price indicative
- RS Stock No.:
- 174-310
- Mfr. Part No.:
- TS256GSSD470P-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS256GSSD470P-I | |
| Product Type | SSD | |
| Memory Size | 256GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Encryption Level | 256 bit AES | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 7mm | |
| Standards/Approvals | No | |
| Width | 69.85mm | |
| Length | 100.45mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS256GSSD470P-I | ||
Product Type SSD | ||
Memory Size 256GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Encryption Level 256 bit AES | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 7mm | ||
Standards/Approvals No | ||
Width 69.85mm | ||
Length 100.45mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, SATA III Interface - TS256GSSD470P-I
This solid state drive represents a high-performance storage solution designed for demanding environments. With a capacity of 256GB, this internal solid state drive adopts 3D NAND technology to deliver exceptional speed and reliability. Features such as a compact 2.5-inch form factor and a temperature range of -40 to +85°C make it suitable for various industrial applications.
Features & Benefits
• SATA III interface ensures efficient data transfer rates of up to 560 MB/s
• 3D NAND technology enables enhanced storage performance and durability
• Power Loss Protection prevents data loss during unexpected outages
• Dynamic Thermal Throttling optimises performance and prolongs drive longevity
• Global wear-levelling enhances drive lifespan by distributing write/erase cycles
• Lightweight design, weighing only 54g, ideal for portable devices and laptops
Applications
• Utilised in embedded systems for automation and control
• Ideal for use in industrial computers requiring robust data integrity
• Suitable for demanding electronic frameworks in automation
• Effective for involving high write volumes and data retention
How does the storage capacity impact performance in intensive applications?
A 256GB capacity provides a balance between sufficient storage space and high-speed performance, making it ideal for applications that involve processing large data sets without compromising speed.
What features contribute to the reliability of this storage solution in extreme temperatures?
The durable design ensures consistent performance in temperatures between -40°C and 85°C, supported by features like Power Loss Protection and global wear-levelling, which enhance data safety and longevity.
How can the advanced error management features improve data accessibility?
With integrated bad block management and LDPC ECC functionality, the device proactively identifies errors and maintains data integrity, thus minimising the risk of data loss during operation.
Related links
- Transcend TS256GSSD470P 2.5 in 256 GB Internal SSD
- Transcend SSD470K-I 2.5 in 256 GB Internal SSD
- Transcend SSD460K-I 2.5 in 256 GB Internal SSD
- Transcend TS256GSSD472K-I 2.5 in 256 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend SSD470K 2.5 in 256 GB Internal SSD
- Transcend SSD230S 2.5 in 256 GB Internal SSD
- Transcend SSD422K 2.5 in 256 GB Internal SSD
