Transcend TS256GSSD472K 2.5 in 256 GB Internal SSD
- RS Stock No.:
- 175-221
- Mfr. Part No.:
- TS256GSSD472K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€388.59
(exc. VAT)
€477.97
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.59 |
*price indicative
- RS Stock No.:
- 175-221
- Mfr. Part No.:
- TS256GSSD472K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 256GB | |
| Sub Type | SSD | |
| Model Number | TS256GSSD472K | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 100.45mm | |
| Standards/Approvals | FCC, UKCA, RoHS 2.0, BSMI, CE | |
| Width | 69.85mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 256GB | ||
Sub Type SSD | ||
Model Number TS256GSSD472K | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 100.45mm | ||
Standards/Approvals FCC, UKCA, RoHS 2.0, BSMI, CE | ||
Width 69.85mm | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Memory Size, SATA III 6 Gb/S Interface Type - TS256GSSD472K
This SSD is an internal storage device designed for industrial applications, providing solid-state storage on a SATA interface. It operates across a wide temperature span suitable for harsh environments and incorporates encryption to protect stored data while integrating with standard 2.5 in drive bays.
Features and Benefits:
• SATA III Interface offers 6 Gb/s throughput for fast data transfer
• 256 GB capacity supplies substantial onboard storage for system images
• AES encryption secures data at rest without external add‑ons
• 3D NAND reduces wear and improves write endurance characteristics
• Industrial‑grade design maintains function in extended temperature ranges
• Compliant with FCC, CE and RoHS approvals to meet regulatory deployment needs
• 256 GB capacity supplies substantial onboard storage for system images
• AES encryption secures data at rest without external add‑ons
• 3D NAND reduces wear and improves write endurance characteristics
• Industrial‑grade design maintains function in extended temperature ranges
• Compliant with FCC, CE and RoHS approvals to meet regulatory deployment needs
Applications
• Suitable for embedded control systems in industrial settings
• Ideal for data logging in high‑temperature environments
• Used with rack‑mount servers requiring Compact internal storage
• Can be used for machine‑vision Record and playback storage
• Suitable for edge computing devices requiring secure local storage
• Ideal for data logging in high‑temperature environments
• Used with rack‑mount servers requiring Compact internal storage
• Can be used for machine‑vision Record and playback storage
• Suitable for edge computing devices requiring secure local storage
What temperature range can it tolerate?
It operates from −40°C to 85°C, allowing use in extremely hot and cold conditions.
Which physical form factor should I allocate in my chassis?
Install it into a 2.5 in drive bay with a 7 mm available profile for correct fit.
Which NAND technology is implemented and why does it matter?
It uses 3D NAND, which provides a stacked cell architecture that affects endurance and density.
What Interface and signalling does it require from the host?
It requires a SATA III link running at 6 Gb/s provided by a compatible host controller.
Which approvals indicate regulatory conformity for deployment?
It holds FCC, CE, RoHS 2.0 and BSMI marks for regulatory compatibility.
Related links
- Transcend TS256GSSD472K-I 2.5 in 256 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend TS256GSSD452K 2.5 in 256 GB Internal SSD
- Transcend SSD470K 2.5 in 256 GB Internal SSD
- Transcend SSD230S 2.5 in 256 GB Internal SSD
- Transcend SSD422K 2.5 in 256 GB Internal SSD
- Transcend SSD452K2 2.5 in 256 GB Internal SSD
- Transcend SSD420 2.5 in 256 GB Internal SSD
