Transcend MTS460 2242 D2-B-M 8 GB Internal SSD
- RS Stock No.:
- 174-923
- Mfr. Part No.:
- TS8GMTS460
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€45.02
(exc. VAT)
€55.37
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.02 |
*price indicative
- RS Stock No.:
- 174-923
- Mfr. Part No.:
- TS8GMTS460
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS460 | |
| Sub Type | B+M Key | |
| Product Type | SSD | |
| Memory Size | 8GB | |
| Internal/External | Internal | |
| Form Factor | 2242 D2-B-M | |
| Industrial Grade | Yes | |
| NAND Type | SuperMLC | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | AES-256 | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | Compatible to SATA2 and SATA1, SATA3 | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS460 | ||
Sub Type B+M Key | ||
Product Type SSD | ||
Memory Size 8GB | ||
Internal/External Internal | ||
Form Factor 2242 D2-B-M | ||
Industrial Grade Yes | ||
NAND Type SuperMLC | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level AES-256 | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals Compatible to SATA2 and SATA1, SATA3 | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of 0°C to 70°C, these drives ensure reliable operation in demanding environments.
2D TLC NAND Flash
Power shield function
Related links
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS256GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS512GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS128GMTE452T M.2 TYPE 2242-D2-B-M 128 GB Internal SSD
- Transcend TS1TMTS952T M.2 (2242-D2-B-M) 1 TB Internal SSD
- Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- Transcend TS128GMTS952T M.2 TYPE 2280-D2-B-M 128 GB Internal SSD
