Transcend TS1TMTS952T M.2 (2242-D2-B-M) 1 TB Internal SSD
- RS Stock No.:
- 175-332
- Mfr. Part No.:
- TS1TMTS952T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,553.00
(exc. VAT)
€1,910.19
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,553.00 |
*price indicative
- RS Stock No.:
- 175-332
- Mfr. Part No.:
- TS1TMTS952T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Model Number | TS1TMTS952T | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242-D2-B-M) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III 6 Gb/S | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 1TB | ||
Model Number TS1TMTS952T | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242-D2-B-M) | ||
NAND Type 3D TLC | ||
Interface Type SATA III 6 Gb/S | ||
Self-Destruct No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 22mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TMTS952T
This solid state drive is a high-capacity 1TB SSD designed for internal use in a variety of devices. With compact dimensions of 80 x 22 x 3.58mm, it features an M.2 (2242-D2-B-M) form factor and is built to perform reliably under extreme conditions, maintaining functionality at temperatures ranging from -40°C to +85°C.
Features & Benefits
• Supports SATA III 6 GB/s for fast data transfer
• Utilises 3D TLC technology for improved endurance
• Advanced Global Wear-Levelling enhances drive longevity
• Built-in LDPC ECC improves data reliability
• Exceptional shock resistance ideal for portable devices
• Low power consumption optimises battery life in laptops
Applications
• Ideal for automation systems requiring rapid data access
• Suitable for gaming systems needing high-speed storage
• For ultrabooks and laptops for enhanced performance
• Used for embedded systems in industrial
• Components integration in compact electronics
What benefits does the advanced garbage collection feature provide?
This feature helps maintain the SSD's performance over time by efficiently managing memory allocation and ensuring that free space is available for new data. This is particularly beneficial in systems that frequently write and delete data.
How does the built-in LDPC ECC improve data integrity?
LDPC ECC detects and corrects errors that may occur during data transfer, significantly enhancing the drives reliability and ensuring that data remains intact, especially during intensive use in critical applications.
What impact does the slim design have on compatibility with devices?
The compact M.2 (2242-D2-B-M) design allows the SSD to fit in various modern devices, including laptops and gaming systems, thus offering a straightforward upgrade path for users looking to enhance their storage capacity without replacing their devices.
Related links
- Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- Transcend TS512GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS64GMTS552T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend MTS952T M.2 (2242-D2-B-M) 64 GB Internal SSD
- Transcend TS256GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
- Transcend TS128GMTE452T M.2 TYPE 2242-D2-B-M 128 GB Internal SSD
- Transcend MTS460 2242 D2-B-M 8 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
