Transcend TS2TMTE480T M.2 (2242) 2 TB Internal SSD
- RS Stock No.:
- 174-983
- Mfr. Part No.:
- TS2TMTE480T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,930.06
(exc. VAT)
€2,373.97
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,930.06 |
*price indicative
- RS Stock No.:
- 174-983
- Mfr. Part No.:
- TS2TMTE480T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | TS2TMTE480T | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.23mm | |
| Standards/Approvals | TCG OPAL | |
| Width | 22mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number TS2TMTE480T | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.23mm | ||
Standards/Approvals TCG OPAL | ||
Width 22mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 2TB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS2TMTE480T
This solid state drive hard drive offers a robust 2TB storage capacity in a compact M.2 2242 form factor, ideal for various applications. Its dimensions of 42 x 22 x 2.23mm ensure compatibility with a wide range of devices. Designed for internal use, it incorporates cutting-edge NVMe PCIe Gen 4 technology, offering optimal performance in data-intensive environments.
Features & Benefits
• Advanced NVMe PCIe Gen 4 x 4 interface ensures high data transfer rates
• 3D TLC NAND technology enhances durability and performance
• AES-256 encryption provides secure data protection measures
• Industrial-grade design withstands extreme temperature ranges from -40 to +85°C
• Dynamic thermal throttling maintains optimal operating conditions
• DRAM-less architecture reduces power consumption while maintaining efficiency
Applications
• Suitable for automation control systems requiring fast data access
• Ideal for embedded electronics in harsh environments
• Efficiently handles demanding processes in mechanical industries
• For compact laptops needing reliable internal storage
What kind of performance should be expected from this drive?
The drive achieves sequential read speeds of up to 5000 MB/s and sequential write speeds of up to 4100 MB/s, facilitating rapid data transfers essential for high-performance applications.
How does the AES encryption feature enhance data security?
AES encryption ensures that user data is securely stored, preventing unauthorised access and protecting sensitive information, which is crucial in professional settings.
What are the advantages of using this device in high-temperature environments?
With an operational temperature range from -40 to +85°C, it is specifically engineered for industrial applications, guaranteeing reliability and performance even in extreme conditions.
How does dynamic thermal throttling contribute to the longevity of the SSD?
By automatically adjusting performance in response to temperature increases, dynamic thermal throttling helps prevent overheating, thus extending the drive's lifespan and maintaining consistency in performance.
Related links
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
- Transcend TS2TMTS952T M.2 (2242-D2-B-M) 2 TB Internal SSD
- Transcend TS1TMTE460T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTS952T M.2 (2242-D2-B-M) 1 TB Internal SSD
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A-I M.2 (2242) 1 TB Internal SSD
- Integral Memory INSSD2TM2242G3 M.2 (2242) 2 TB Internal Hard Drive
