Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- RS Stock No.:
- 175-420
- Mfr. Part No.:
- TS1TMTE470A
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-420
- Mfr. Part No.:
- TS1TMTE470A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Model Number | TS1TMTE470A | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Model Number TS1TMTE470A | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Self-Destruct No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals No | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, M.2 Form Factor - TS1TMTE470A
This solid state drive offers a high-performance storage solution with a capacity of 1TB, making it ideal for users in automation and related industries. Designed as an internal SSD with an M.2 2242 form factor, it provides speed and reliability in a compact size, measuring just 42 x 22 x 2.23mm.
Features & Benefits
• Utilises NVMe PCIe Gen 3 x 4 for rapid data transfer
• Incorporates 3D TLC NAND for enhanced durability
• Benefits from DRAM-less architecture for lower power usage
• Features global wear levelling to extend lifespan
• Temperature-resistant operation from -40°C to +85°C
• Equipped with advanced garbage collection for efficient data management
Applications
• Utilised for high-capacity data storage in automation systems
• Suitable for fast data access in industrial environments
• Essential in high-performance computing
• Ideal for electronic devices requiring robust internal storage
• Effective in embedded systems and industrial server
What is the maximum data transfer rate for this drive?
The drive achieves sequential read speeds of up to 2000 MB/s and write speeds of up to 1700 MB/s, ensuring fast access to stored data for demanding applications.
How does this SSD handle extreme temperatures?
It operates efficiently within a temperature range of -40°C to +85°C, making it suitable for industrial settings with fluctuating environmental conditions.
What technology ensures data integrity during sudden power loss?
It includes a power shield function that protects data by stopping new write commands during unexpected power outages, preserving the integrity of existing data.
Can this SSD improve the performance of my existing system?
Its high-performance specifications and rapid data transfer capabilities can significantly enhance system speed and responsiveness, particularly in data-intensive tasks.
How does the drive manage data errors effectively?
It employs LDPC ECC technology, which corrects errors in real time, ensuring data accuracy and reliability throughout its operational life.
Related links
- Transcend TS1TMTE470A-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE480T M.2 (2242) 1 TB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T-I M.2 (2242) 1 TB Internal SSD
- Integral Memory INSSD1TM242 M.2 (2242) 1 TB Internal Hard Drive
