Transcend TS20GMTS200I M.2 (2242) 20 GB Internal SSD
- RS Stock No.:
- 175-183
- Mfr. Part No.:
- TS20GMTS200I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€118.91
(exc. VAT)
€146.26
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.91 |
*price indicative
- RS Stock No.:
- 175-183
- Mfr. Part No.:
- TS20GMTS200I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 20GB | |
| Sub Type | SATA3 | |
| Product Type | SSD | |
| Model Number | TS20GMTS200I | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | CE, UKCA, FCC, BSMI | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 20GB | ||
Sub Type SATA3 | ||
Product Type SSD | ||
Model Number TS20GMTS200I | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals CE, UKCA, FCC, BSMI | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 20GB Capacity, SATA III Interface - TS20GMTS200I
This solid state drive is a compact M.2 2242 SSD designed for high performance in demanding environments. It features a 20GB capacity and offers impressive read and write speeds, making it an ideal choice for various industrial applications. With dimensions of 42 x 22 x 3.58mm, this internal SSD is built to fit seamlessly into your systems.
Features & Benefits
• SATA III 6 GB/s interface ensures high data transfer rates
• 3D TLC NAND technology enhances storage efficiency
• Operating temperature range from -40°C to 85°C supports industrial use
• Dynamic thermal throttling protects against overheating during heavy use
• Advanced error correction with LDPC enhances data integrity
• Power shield function safeguards data during sudden power loss
Applications
• Utilised in automation equipment for real-time data processing
• Ideal for embedded systems in electrical devices
• Suitable for rugged use in mechanical industries
• Used in high-performance computing where reliability is critical
What is the maximum data transfer rate of this drive?
The SSD supports sequential read speeds of up to 560 MB/s and sequential write speeds of 500 MB/s, enhancing overall system performance.
How does the drive handle data integrity?
It employs LDPC ECC functionality to detect and correct errors, ensuring reliable data storage over time.
What are the specific conditions for operation?
This SSD operates effectively within a temperature range of -40°C to 85°C, making it suitable for challenging industrial environments.
Can this drive fit into existing systems?
Its M.2 2242 form factor allows compatibility with various devices, ensuring easy integration into current setups.
Related links
- Transcend MTS560T M.2 (2242) 64 GB Internal SSD
- Transcend MTE470A M.2 (2242) 256 GB Internal SSD
- Transcend MTS570T M.2 (2242) 128 GB Internal SSD
- Transcend TS256GMTE480T M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE470A-I M.2 (2242) 256 GB Internal SSD
- Transcend MTS570T-I M.2 (2242) 256 GB Internal SSD
- Transcend TS256GMTE460T M.2 (2242) 256 GB Internal SSD
- Transcend TS512GMTE452T M.2 (2242-D2-B-M) 128 GB Internal SSD
