Transcend TS1TSSD470P 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 175-196
- Mfr. Part No.:
- TS1TSSD470P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,829.47
(exc. VAT)
€2,250.25
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,829.47 |
*price indicative
- RS Stock No.:
- 175-196
- Mfr. Part No.:
- TS1TSSD470P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS1TSSD470P | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III 6 Gb/S | |
| Self-Destruct | No | |
| FIPS Validated | FIPS PUB 197 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 7mm | |
| Standards/Approvals | No | |
| Width | 69.85mm | |
| Length | 100.45mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS1TSSD470P | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III 6 Gb/S | ||
Self-Destruct No | ||
FIPS Validated FIPS PUB 197 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 7mm | ||
Standards/Approvals No | ||
Width 69.85mm | ||
Length 100.45mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III 6 Gb/s Interface - TS1TSSD470P
This solid state drive (SSD) offers a substantial storage capacity of 1TB and is designed for internal use in a 2.5 inch form factor. Built with 3D TLC NAND technology, it provides enhanced performance, achieving up to 560 MB/s sequential read speeds. With dimensions of 100.45 x 69.85 x 7mm and a weight of just 54g, this robust SSD is engineered for durability, operating within a temperature range of -40 to +85°C.
Features & Benefits
• Delivers up to 560 MB/s read and 520 MB/s write speeds for speedy data access
• 3D TLC NAND technology ensures reliable performance and longevity
• Power Loss Protection secures data in case of sudden outages
• Dynamic Thermal Throttling maintains optimal operating temperatures
• Advanced Garbage Collection improves data management efficiency
• Supports S.M.A.R.T. function for proactive health monitoring
Applications
• Used in industrial automation systems
• Ideal for embedded electronics and IoT devices
• Suitable for high-performance computing environments
• Used for data-intensive requiring reliable storage solutions
• Utilised in rugged environments requiring temperature-resistant storage
What is the impact of the power loss protection feature on data integrity?
This feature prevents data loss by securing data in the cache and halting write commands during sudden power failures, thereby ensuring that previously written data remains intact.
How does the 3D TLC NAND technology enhance the drive's performance?
This technology offers improved endurance and efficiency compared to traditional NAND, resulting in better stability during read/write operations while also increasing the drive's lifespan.
What type of workloads is this SSD suited for?
The solid state drive is ideal for read-intensive tasks, high-speed data transfers, and applications in environments where reliability and speed are essential, such as in mechanical and electrical industries.
Related links
- Transcend TS1TSSD470P-I 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD470A 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD472K 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD452P-I 2.5 in 1 TB Internal SSD
- Transcend SSD422K 2.5 in 1 TB Internal SSD Drive
- Crucial BX500 2.5 in 1 TB Internal SSD
- Verbatim 2.5 in 1 TB Internal SSD
