Verbatim 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 244-4572
- Mfr. Part No.:
- 49353
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€308.99
(exc. VAT)
€380.06
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 02 December 2026
- Plus 8 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.99 |
*price indicative
- RS Stock No.:
- 244-4572
- Mfr. Part No.:
- 49353
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | 2.5 in | |
| NAND Type | SLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 100.4mm | |
| Height | 7mm | |
| Standards/Approvals | No | |
| Width | 69.9mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor 2.5 in | ||
NAND Type SLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 100.4mm | ||
Height 7mm | ||
Standards/Approvals No | ||
Width 69.9mm | ||
- COO (Country of Origin):
- CN
The Verbatim Vi550 S3 SSD has high speed 3D NAND flash chips combined with the latest generation controller which improve the response times of your system. It has no moving parts of delicate components so unlike hard drives they are resistant to bumps an
Generates less heat
High reliability with superior flash controller
Read speeds of up to 550 MB/s
Related links
- Verbatim 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- ATP A600Vc 2.5 in 1 TB Internal SSD
- Crucial BX500 2.5 in 1 TB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend SSD420 2.5 in 1 TB Internal SSD
