RS Better World
Crucial BX500 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 201-6655
- Distrelec Article No.:
- 302-43-823
- Mfr. Part No.:
- CT1000BX500SSD1
- Manufacturer:
- Crucial
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-6655
- Distrelec Article No.:
- 302-43-823
- Mfr. Part No.:
- CT1000BX500SSD1
- Manufacturer:
- Crucial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | BX500 | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | 2.5 in | |
| NAND Type | TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 7mm | |
| Standards/Approvals | SATA-IO, Halogen Free, EPEAT, UL, FCC, WEEE, KCC, BSMI, ICES, VCCI, RoHS, TUV, CE | |
| Better World Verification | EPEAT | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number BX500 | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor 2.5 in | ||
NAND Type TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 7mm | ||
Standards/Approvals SATA-IO, Halogen Free, EPEAT, UL, FCC, WEEE, KCC, BSMI, ICES, VCCI, RoHS, TUV, CE | ||
Better World Verification EPEAT | ||
Better World Product Yes | ||
The Crucial 2.5Inch solid state drive protect data on a drive thats tried, tested, and proven from start to finish and its keep all your saved work if power is unexpectedly cut with integrated power loss immunity. It keeping their family videos, travel photos, music, and important documents on an SSD, and get the near-instant performance and lasting reliability that comes with solid state storage.
Encryption level is AES 256
Its height is 7mm
Related links
- Crucial BX500 2.5 in 500 GB Internal SSD
- Crucial BX500 2.5 in 2 TB Internal SSD
- Crucial BX500 2.5 in 240 GB Internal SSD
- Crucial MX300 2.5 in 1 TB Internal SSD
- Crucial P3 M.2 (2280) 1 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 1 TB Internal SSD
- Verbatim 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
