Transcend TS2TSSD472K-I 2.5 in 2 TB Internal SSD
- RS Stock No.:
- 175-238
- Mfr. Part No.:
- TS2TSSD472K-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€2,139.24
(exc. VAT)
€2,631.27
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,139.24 |
*price indicative
- RS Stock No.:
- 175-238
- Mfr. Part No.:
- TS2TSSD472K-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | TS2TSSD472K-I | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | AES | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 7mm | |
| Width | 69.85mm | |
| Standards/Approvals | CE, FCC, UKCA | |
| Length | 100.45mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number TS2TSSD472K-I | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level AES | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 7mm | ||
Width 69.85mm | ||
Standards/Approvals CE, FCC, UKCA | ||
Length 100.45mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Memory Size, SATA III 6 Gb/S Interface Type - TS2TSSD472K-I
This SSD is a high-capacity internal storage device designed for demanding environments, providing data storage and transfer over a SATA III 6 Gb/s connection. It is suited to systems requiring a 2.5in form factor and hardware-level encryption, and operates across an extended temperature range for use in temperature-challenging settings.
Features and Benefits:
• 2 TB capacity for large dataset and application storage
• SATA III 6 Gb/s Interface for consistent host throughput
• 3D NAND construction for increased endurance and density
• AES hardware encryption for on-device data protection
• Industrial-grade design supporting extended temperature ranges
• SATA III 6 Gb/s Interface for consistent host throughput
• 3D NAND construction for increased endurance and density
• AES hardware encryption for on-device data protection
• Industrial-grade design supporting extended temperature ranges
Applications
• Suitable for embedded controllers in industrial equipment
• Ideal for server drives in constrained 2.5in bays
• Used with ruggedised systems exposed to temperature extremes
• Can be used for high-capacity workstation storage needs
• Ideal for server drives in constrained 2.5in bays
• Used with ruggedised systems exposed to temperature extremes
• Can be used for high-capacity workstation storage needs
What operating temperatures can the drive tolerate?
It operates from −40°C up to 85°C, enabling use in hot and cold environments.
Which physical form factor should systems support for installation?
Systems must accommodate a 2.5in drive with a 7 mm device height for proper fit.
What standards approvals does the unit hold for regulatory acceptance?
It carries CE, FCC and UKCA approvals for deployment in applicable regions.
What type of flash memory technology is implemented and why does it matter?
It uses 3D NAND, which increases storage density and contributes to higher endurance characteristics.
What storage Interface and subtype are required by host devices?
Host devices must support the SATA3 protocol via a SATA III 6 Gb/s connection.
Related links
- Transcend TS2TSSD472K 2.5 in 2 TB Internal SSD
- Transcend SSD470K-I 2.5 in 2 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Transcend SSD250N 2.5 in 2 TB Internal SSD
- Transcend SSD460K 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 2 TB Internal SSD
- Transcend SSD452K2 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD470N 2.5 in 2 TB Internal SSD
