Transcend TS1TMTE480T M.2 (2242) 1 TB Internal SSD

Subtotal (1 unit)*

€998.94

(exc. VAT)

€1,228.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€998.94

*price indicative

RS Stock No.:
175-039
Mfr. Part No.:
TS1TMTE480T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

TS1TMTE480T

Product Type

SSD

Sub Type

SSD

Memory Size

1TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2242)

NAND Type

3D TLC

Encryption Level

AES-256

Self-Destruct

No

Interface Type

NVMe PCIe Gen 4 x4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

TCG OPAL, IEEE 1667

Length

42mm

Height

2.23mm

Width

22mm

COO (Country of Origin):
TW

Transcend SSD Hard Drive, 1TB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS1TMTE480T


This internal solid state drive delivers exceptional performance with a capacity of 1TB. Designed with a compact M.2 2242 form factor, it measures 42 x 22 x 2.23mm and weighs only 5g, making it suitable for a variety of applications. The drive employs NVMe PCIe Gen 4 technology, providing rapid data access in both industrial and consumer settings.

Features & Benefits


• Utilises PCIe Gen 4 interface for fast data transfer speeds

• Built with 3D TLC NAND technology, enhancing durability and efficiency

• Operates within a temperature range of -40 to +85°C for reliability

• DRAM-less architecture ensures energy efficiency and compact design

• Global wear levelling function maximises drive longevity

• Supports AES-256 self-encryption for enhanced data security

Applications


• Suitable for high-performance computing in automation systems

• Ideal for use in embedded in electronics

• For gaming systems requiring low-latency storage

• Optimised for use in rugged environments with extreme temperature conditions

• Utilised in data-intensive industrial tasks needing fast read/write capabilities

What advantages does the temperature range offer during operation?


The extended temperature range of -40 to +85°C enables reliable performance in harsh environments, making the drive suitable for industrial applications that may encounter extreme conditions without compromising functionality.

How does the DRAM-less design impact performance and power consumption?


The DRAM-less design significantly reduces power usage while maintaining high data transfer rates, making it a cost-effective choice for compact, power-sensitive applications where performance cannot be sacrificed.

What specific reliability features help ensure data integrity?


Global wear levelling and advanced error correction technologies like LDPC ECC functions enable this drive to maintain data integrity over time, preventing data loss and enhancing durability during regular use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy