Transcend MTS560T M.2 (2242) 1 TB Internal SSD
- RS Stock No.:
- 262-9703
- Mfr. Part No.:
- TS1TMTS560T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€937.51
(exc. VAT)
€1,153.14
(inc. VAT)
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available.
Units | Per unit |
|---|---|
| 1 + | €937.51 |
*price indicative
- RS Stock No.:
- 262-9703
- Mfr. Part No.:
- TS1TMTS560T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Model Number | MTS560T | |
| Internal/External | Internal | |
| Form Factor | M.2 (2242) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 42mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Model Number MTS560T | ||
Internal/External Internal | ||
Form Factor M.2 (2242) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 42mm | ||
Width 22mm | ||
Height 3.58mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TMTS560T
This solid state drive offers an ideal solution for high-performance storage needs. With a capacity of 1TB, this compact M.2 SSD measures 42mm x 22mm x 3.58mm, enhancing internal storage for laptops and space-constrained devices. Designed with industrial applications in mind, it combines cutting-edge technology with reliability for demanding environments.
Features & Benefits
• Utilises advanced 3D TLC NAND technology for improved efficiency
• High-speed SATA III interface supports 6 GB/s data transfer rates
• Endurance rated for 3K Program/Erase cycles ensures durability
• Operates within a wide temperature range of -40 to +85°C
• Compact design fits perfectly in M.2 (2242) slots
• Built-in LDPC ECC functionality enhances data integrity
Applications
• Used for automation in industrial environments
• Ideal for storage in electronics and mechanical systems
• Suitable for reliable performance in extreme temperatures
• Employed in embedded systems requiring robust data management
What operating conditions does this drive support?
The drive supports an extended operating temperature range from -40°C to 85°C, making it suitable for harsh industrial environments.
How does the endurance of this SSD compare to traditional drives?
It boasts an endurance rating of 3K Program/Erase cycles, which is significantly higher than many traditional storage options, making it favourable for intensive applications.
What performance metrics can be expected from this drive?
It achieves sequential read speeds of up to 560 MB/s and write speeds of up to 500 MB/s, providing fast data access and transfer capabilities.
Can this drive ensure data integrity during operation?
Yes, it employs built-in LDPC ECC technology to monitor and correct errors, ensuring the reliability of stored data.
Related links
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE480T M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE460T-I M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A-I M.2 (2242) 1 TB Internal SSD
