Transcend TS1TSSD452K 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 175-428
- Mfr. Part No.:
- TS1TSSD452K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,556.06
(exc. VAT)
€1,913.95
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,556.06 |
*price indicative
- RS Stock No.:
- 175-428
- Mfr. Part No.:
- TS1TSSD452K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Model Number | TS1TSSD452K | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 69.85mm | |
| Length | 10mm | |
| Height | 6.8mm | |
| Standards/Approvals | FCC, BSMI, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 1TB | ||
Model Number TS1TSSD452K | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 69.85mm | ||
Length 10mm | ||
Height 6.8mm | ||
Standards/Approvals FCC, BSMI, CE | ||
- COO (Country of Origin):
- TW
The Transcend SATA III 6Gb/s interface and state-of-the-art 3D NAND technology, which allows 96 layers of 3D NAND flash chips to be vertically stacked. Compared to 3D NAND at 64 layers, this density breakthrough greatly improves storage efficiency, and its built-in DRAM cache allows faster access. The SSD452K2 is fully tested in-house to guarantee reliability in mission-critical applications, boasting an endurance rating of 3K Program/Erase cycles and an extended operating temperature ranging from -20℃ to 75℃.
DDR3 DRAM Cache embedded
Supports Transcend Scope Pro software
Related links
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend SSD420 2.5 in 1 TB Internal SSD
- Transcend SSD452K2 2.5 in 1 TB Internal SSD
- Transcend SSD230S 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD470N 2.5 in 1 TB Internal SSD
