Transcend SSD420 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 124-9692
- Mfr. Part No.:
- TS1TSSD420I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€6,578.58
(exc. VAT)
€8,091.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,578.58 |
*price indicative
- RS Stock No.:
- 124-9692
- Mfr. Part No.:
- TS1TSSD420I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | SSD420 | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 100mm | |
| Height | 7mm | |
| Standards/Approvals | CE | |
| Width | 69.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number SSD420 | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 100mm | ||
Height 7mm | ||
Standards/Approvals CE | ||
Width 69.8mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TSSD420I
This solid state drive is designed for high-performance storage solutions. With a capacity of 1TB, this 2.5 inch SSD fits standard dimensions suitable for various devices, providing a perfect upgrade for PCs, laptops, and other computing systems. Its industrial-grade features enable operation within a broad temperature range of -40 to +85°C.
Features & Benefits
• High-speed SATA III interface provides quick data transfers
• MLC NAND technology ensures reliable data retention
• Advanced garbage collection improves write endurance and performance
• Power shield protects against data loss during outages
• Durable design offers excellent shock resistance for rugged environments
• Supports real-time full drive encryption for enhanced security
Applications
• Used for storage upgrade in ultrabooks and laptops
• Ideal for integration into gaming systems requiring fast data access
• Suited for industrial with high-temperature reliability
• Effective for data storage in automation and electronics equipment
• Utilised in handheld devices for efficient performance
What are the benefits of using an internal SSD for laptops?
An internal SSD significantly improves boot-up speeds and application launch times, offering a more responsive user experience. The lighter weight and reduced power consumption compared to traditional hard drives also contribute to longer battery life.
How does MLC NAND technology enhance data reliability?
MLC NAND technology stores multiple bits per cell, allowing for higher storage density and improved performance. This reliability comes from enhanced error correction capabilities and superior endurance over single-layer NAND options.
What precautions should be taken to ensure optimal performance in varying temperatures?
It's essential to ensure proper ventilation and avoid exposing the SSD to extreme environmental conditions outside its specified range. Regular monitoring of the drives health via S.M.A.R.T. technology can help maintain optimal performance.
Related links
- Transcend SSD420 2.5 in 64 GB Internal SSD
- Transcend SSD420 2.5 in 256 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 32 GB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
