Transcend 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 683-089
- Mfr. Part No.:
- TS1TUTE210T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,724.15
(exc. VAT)
€2,120.70
(inc. VAT)
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €1,724.15 |
*price indicative
- RS Stock No.:
- 683-089
- Mfr. Part No.:
- TS1TUTE210T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Width | 69.85mm | |
| Length | 100mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Width 69.85mm | ||
Length 100mm | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, NVMe PCIe Gen 4 x4 Interface Type - TS1TUTE210T
This SSD provides high-speed solid-state storage for industrial systems requiring Compact internal media. It is designed for demanding environments where sustained performance and wide temperature tolerance are necessary, delivering reliable non-volatile capacity for automation, electronics and mechanical control platforms.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface enables very high throughput and low latency
• 1TB capacity supports large datasets and system images
• 3D NAND construction improves write endurance and density
• Industrial-grade design allows operation across harsh conditions
• Maximum operating temperature of 75°C maintains stability under heat
• Minimum operating temperature of -20°C preserves functionality in cold
• 1TB capacity supports large datasets and system images
• 3D NAND construction improves write endurance and density
• Industrial-grade design allows operation across harsh conditions
• Maximum operating temperature of 75°C maintains stability under heat
• Minimum operating temperature of -20°C preserves functionality in cold
Applications
• Suitable for embedded controllers in factory automation systems
• Ideal for data logging in electrical test and monitoring rigs
• Used with industrial PCs in motion control and robotics
• Can be used for onboard storage in test benches and instrumentation
• Suitable for Compact industrial servers and edge compute nodes
• Ideal for data logging in electrical test and monitoring rigs
• Used with industrial PCs in motion control and robotics
• Can be used for onboard storage in test benches and instrumentation
• Suitable for Compact industrial servers and edge compute nodes
What physical form factor does it use for installation?
It uses a 2.5in form factor intended for internal mounting in drive bays or enclosures that accept 2.5in storage devices.
How Compact is the product for space-constrained equipment?
The device measures 100mm by 69.85mm with a height of 7mm, suitable for tight internal layouts.
Which standard marks confirm regional acceptance?
It carries the UKCA approval indicating conformity with applicable UK regulations.
What thermal range can be expected during operation?
The unit is specified to operate down to -20°C and up to 75°C to accommodate varied environmental conditions.
What type of flash memory is utilised and what is the Interface class?
It employs 3D NAND flash and interfaces via NVMe over a PCIe Gen4 x4 connection.
Related links
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD452K2 2.5 in 1 TB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend SSD420 2.5 in 1 TB Internal SSD
- Transcend SSD230S 2.5 in 1 TB Internal SSD
- Transcend SSD470K-I 2.5 in 1 TB Internal SSD
