Transcend MSA520I MO-300A 80 GB Internal SSD
- RS Stock No.:
- 175-219
- Mfr. Part No.:
- TS80GMSA520I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€466.01
(exc. VAT)
€573.19
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.01 |
*price indicative
- RS Stock No.:
- 175-219
- Mfr. Part No.:
- TS80GMSA520I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 80GB | |
| Model Number | MSA520I | |
| Internal/External | Internal | |
| Form Factor | MO-300A | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA, SATA III | |
| Encryption Level | AES-256 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 29.85mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 80GB | ||
Model Number MSA520I | ||
Internal/External Internal | ||
Form Factor MO-300A | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA, SATA III | ||
Encryption Level AES-256 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 29.85mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 80GB Capacity, mSATA Interface - TS80GMSA520I
This solid state drive offers high-performance storage in a compact design. The mSATA SSD configuration is ideal for applications requiring speedy data transfer, with a capacity of 80GB, making it suitable for various environments. Measuring 50.8mm in length, 29.85mm in width, and 4.85mm in height, it weighs only 8g, ensuring minimal impact on system weight.
Features & Benefits
• Utilises SATA III interface for rapid data transfers at 6Gbps
• 3D TLC NAND technology enhances storage endurance and performance
• Wide operating temperature range from -40°C to 85°C for industrial use
• Built-in global wear levelling maximises lifespan and reliability
• Low power consumption supports energy-efficient operations
• S.M.A.R.T. functionality provides proactive monitoring of drive health
Applications
• Ideal for automation systems that require reliable data storage
• Suitable for electronic devices needing compact, high-speed storage
• Commonly integrated into industrial machinery for system control
• Utilised in mechanical where space is limited
What storage capabilities does this drive provide for intensive tasks?
With its utilisation of 3D TLC NAND technology, it offers enhanced endurance, supporting read speeds of up to 560 MB/s and sequential write speeds reaching 520 MB/s, making it suitable for intensive data handling.
How does the temperature range affect operational reliability?
Operating within a wide temperature range of -40°C to 85°C ensures that the drive performs reliably in extreme conditions, protecting critical data in industrial environments.
What features help in safeguarding data integrity during unforeseen power losses?
The drive incorporates a power shield function that detects voltage drops and halts operations to protect data integrity, ensuring user data remains intact during sudden power interruptions.
Which environments are best suited for this internal solid state drive?
This drive is particularly well-suited for industrial settings, automation systems, and electronic devices where high durability and temperature resilience are essential for optimal operation.
How does the global wear levelling feature benefit usage longevity?
Global wear levelling distributes the write and erase cycles evenly across the drive, significantly extending its lifespan and ensuring consistent performance throughout its operational life.
Related links
- Transcend TS64GMSA460T MO-300A 64 GB Internal SSD
- Transcend TS128GMSA460T MO-300A 128 GB Internal SSD
- Transcend TS64GMSA460T-I MO-300A 64 GB Internal SSD
- Transcend TS128GMSA470P MO-300A 128 GB Internal SSD
- Transcend TS256GMSA460T MO-300A 256 GB Internal SSD
- Transcend TS256GMSA452T MO-300A 256 GB Internal SSD
- Transcend TS64GMSA452T MO-300A 64 GB Internal SSD
- Transcend TS512GMSA460T MO-300A 512 GB Internal SSD
