Kingston FURY Renegade M.2 (2280) 500 GB Internal SSD
- RS Stock No.:
- 358-537
- Mfr. Part No.:
- SFYRS/500G
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-537
- Mfr. Part No.:
- SFYRS/500G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Memory Size | 500GB | |
| Model Number | FURY Renegade | |
| Sub Type | FURY Renegade | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Height | 2.21mm | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Memory Size 500GB | ||
Model Number FURY Renegade | ||
Sub Type FURY Renegade | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Height 2.21mm | ||
Length 22mm | ||
The Kingston FURY Renegade PCIe 4.0 NVMe M.2 SSD is engineered to elevate your gaming experience with unparalleled speed and reliability. Designed for gamers, enthusiasts, and high-performance users, this SSD harnesses cutting-edge Gen 4x4 NVMe technology, delivering extraordinary read and write speeds that reach up to 7,300MB/s and 7,000MB/s, respectively. With a sleek M.2 2280 form factor and advanced thermal dissipation features, it maintains optimum performance even during intense gaming sessions. The Kingston FURY Renegade is capable of meeting the storage demands of even the most extensive game libraries while ensuring your systems responsiveness. Whether youre loading games, streaming, or capturing gameplay, this SSD provides the boost you need to stay competitive. Experience agility in data management and exceptional gaming performance with this state-of-the-art storage solution.
Packed with advanced heat management for superior stability
Optimised for seamless integration in gaming laptops and desktops
Supports demanding applications with incredible IOPS performance
Stylish low profile form factor fits snugly in tight spaces
Crafted for extreme performance scenarios and heavy workloads
Related links
- Kingston FURY Renegade M.2 2280 500 GB Internal SSD
- Kingston FURY Renegade M.2 (2280) 1 TB Internal SSD
- Kingston NV2 M.2 (2280) 500 GB Internal SSD
- Kingston NV3 M.2 (2280) 500 GB Internal SSD
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- Crucial P3 Plus M.2 (2280) 500 GB Internal SSD
- Lexar M.2 (2280) 500 GB Internal SSD
- Crucial P3 M.2 (2280) 500 GB Internal SSD
