Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 358-544
- Mfr. Part No.:
- SFYRDK/2000G
- Manufacturer:
- Kingston
Subtotal (1 unit)*
€1,090.98
(exc. VAT)
€1,341.91
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,090.98 |
*price indicative
- RS Stock No.:
- 358-544
- Mfr. Part No.:
- SFYRDK/2000G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Sub Type | FURY Renegade | |
| Memory Size | 2TB | |
| Model Number | FURY Renegade | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 23.67mm | |
| Height | 10.5mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Sub Type FURY Renegade | ||
Memory Size 2TB | ||
Model Number FURY Renegade | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 23.67mm | ||
Height 10.5mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
The Kingston FURY Renegade PCIe 4.0 NVMe M.2 SSD is expertly crafted for gamers and high-performance users, offering unparalleled speed and reliability. Designed to elevate your gaming and application experience, this SSD harnesses the power of advanced Gen 4x4 technology to deliver blazing read and write speeds. Its sleek M.2 2280 form factor makes it an ideal choice for compact builds, ensuring that you can enjoy extreme performance without sacrificing space. With options for extensive capacities, this SSD provides ample room for your favourite games and media, while a cutting-edge heat management system guarantees stability during peak use. Perfectly suited for demanding environments, its ready for the latest consoles and gaming rigs, ensuring you stay ahead in every battle. Explore the potential of your system and unlock game-changing storage solutions with this top-tier SSD from kingston.
Blazing speeds enable quicker load times and improved system responsiveness
Designed for optimal heat management ensuring stability even during intensive gaming sessions
High capacity options allow for extensive storage of games and applications
Compatible with the latest gaming consoles for versatile use
Equipped with advanced thermal dispersion technology to enhance performance longevity
Related links
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 1 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 500 GB Internal SSD
- Kingston FURY Renegade M.2 2280 500 GB Internal SSD
- Kingston NV3 M.2 (2280) 2 TB Internal SSD
- Kingston NV2 M.2 (2280) 2 TB Internal SSD
- Kingston KC3000 M.2 (2280) 2 TB Internal SSD
- Lexar M.2 (2280) 2 TB Internal SSD
