Kingston FURY Renegade M.2 2280 500 GB Internal SSD
- RS Stock No.:
- 358-538
- Mfr. Part No.:
- SFYRSK/500G
- Manufacturer:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-538
- Mfr. Part No.:
- SFYRSK/500G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model | FURY Renegade | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 2280 | |
| Interface | PCIe Gen 4.0 x4 NVMe | |
| Capacity | 500 GB | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model FURY Renegade | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 2280 | ||
Interface PCIe Gen 4.0 x4 NVMe | ||
Capacity 500 GB | ||
Nand Type 3D TLC | ||
The Kingston FURY Renegade PCIe 4.0 NVMe M.2 SSD is engineered for gamers and high-performance enthusiasts who demand nothing but the best. With cutting-edge Gen 4x4 technology, it delivers lightning-fast read speeds of up to 7,300MB/s and writes speeds of up to 7,000MB/s, ensuring optimal performance for demanding applications. This SSD combines a slim M.2 form factor with advanced thermal management features, making it an ideal choice for compact gaming rigs and high-end desktops. Ready for PS5 integration, it provides ample space for your gaming library, supporting capacities up to a staggering 4TB. Experience improved loading times and seamless multitasking, allowing you to fully immerse yourself in your gaming experience.
Unmatched sequential performance boosts overall system responsiveness
Low profile graphene aluminium heat spreader keeps the drive cool
Slim form factor fits effortlessly into tight spaces
Integrated thermal options ensure peak performance even in intense usage
High durability with a limited 5 year warranty for added peace of mind
Versatile compatibility with both desktop and laptop systems
Low profile graphene aluminium heat spreader keeps the drive cool
Slim form factor fits effortlessly into tight spaces
Integrated thermal options ensure peak performance even in intense usage
High durability with a limited 5 year warranty for added peace of mind
Versatile compatibility with both desktop and laptop systems
Related links
- Kingston FURY Renegade M.2 (2280) 500 GB Internal SSD
- Kingston FURY Renegade M.2 (2280) 1 TB Internal SSD
- Kingston FURY Renegade M.2 (2280) 2 TB Internal SSD
- Kingston NV2 M.2 (2280) 500 GB Internal SSD
- Kingston NV3 M.2 (2280) 500 GB Internal SSD
- Lexar M.2 (2280) 500 GB Internal SSD
- Crucial P3 Plus M.2 (2280) 500 GB Internal SSD
- Crucial P3 M.2 (2280) 500 GB Internal SSD
