Samsung MU-PE2T0 2 TB External SSD
- RS Stock No.:
- 260-5946
- Mfr. Part No.:
- MU-PE2T0S/EU
- Manufacturer:
- Samsung
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5946
- Mfr. Part No.:
- MU-PE2T0S/EU
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MU-PE2T0 | |
| Memory Size | 2TB | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | USB 3.2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MU-PE2T0 | ||
Memory Size 2TB | ||
Internal/External External | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type USB 3.2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The Samsung portable SSD is super fast external storage that's up to 9.5 times faster than external HDDs. Rugged storage featuring IP65 rated dust and water resistance and up to 3-meter drop resistant.
Compatibility with a range of host devices
Black in color
Related links
- Samsung MU-PE2T0 2 TB External SSD
- Samsung Samsung Portable SSD T9 2 TB External SSD
- Samsung MU-PE1T0 1 TB External SSD
- Samsung MU-PC2T0 2.5 in 2 TB External SSD
- Samsung Samsung Portable SSD T9 4 TB External SSD
- Samsung SAMSUNG PORTABLE SSD T7 Shield Portable 4 TB External SSD
- Samsung Samsung Portable SSD T9 1 TB External SSD
- Samsung MU-PC1T0 2.5 in 1 TB External SSD
