Samsung Samsung Portable SSD T9 4 TB External SSD
- RS Stock No.:
- 566-925
- Mfr. Part No.:
- MU-PG4T0B/EU
- Manufacturer:
- Samsung
Subtotal (1 unit)*
€1,873.20
(exc. VAT)
€2,304.04
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,873.20 |
*price indicative
- RS Stock No.:
- 566-925
- Mfr. Part No.:
- MU-PG4T0B/EU
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Memory Size | 4TB | |
| Model Number | Samsung Portable SSD T9 | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | External | |
| Encryption Level | 256 bit AES | |
| Interface Type | USB 3.2 | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 14mm | |
| Standards/Approvals | CB, UKCA, CE, BIS, VCCI, TUV, RCM, UL, EAC, IC, FCC, KC, BSMI | |
| Height | 88mm | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Memory Size 4TB | ||
Model Number Samsung Portable SSD T9 | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External External | ||
Encryption Level 256 bit AES | ||
Interface Type USB 3.2 | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Width 14mm | ||
Standards/Approvals CB, UKCA, CE, BIS, VCCI, TUV, RCM, UL, EAC, IC, FCC, KC, BSMI | ||
Height 88mm | ||
Length 60mm | ||
- COO (Country of Origin):
- VN
The Samsung Portable SSD T9 enhances workflow efficiency with lightning-fast sequential read/write speeds of up to 2,000 MB/s via its USB 3.2 Gen 2x2 interface. Designed for universal compatibility, it works seamlessly with Windows, macOS, Android phones and tablets, gaming consoles, and even 12K cameras. Built for superior reliability, the T9 is drop-resistant up to 3 meters and backed by a 5-year limited warranty. Compact and powerful, it transfers a 2GB file in nearly 1 second, helping you save time and boost productivity wherever you go.
Dynamic thermal guard prevents performance drop due to heating
External shock with drop resistance up to 3-meter
5 year limited warranty
Can also be secured with an AES 256-bit encrypted password
Related links
- Samsung SAMSUNG PORTABLE SSD T7 Shield Portable 4 TB External SSD
- Samsung Samsung Portable SSD T9 2 TB External SSD
- Samsung Samsung Portable SSD T9 1 TB External SSD
- Samsung Samsung Portable SSD T5 EVO 8 TB External SSD Hard Drive
- Transcend Portable SSD 4 TB External SSD
- Samsung MU-PE2T0 2 TB External SSD
- Samsung MU-PE1T0 1 TB External SSD
- Transcend Portable HDD 4 TB External SSD
