Transcend 2.5 in 2 TB Internal SSD
- RS Stock No.:
- 683-025
- Mfr. Part No.:
- TS2TSSD460K-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,838.26
(exc. VAT)
€2,261.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,838.26 |
*price indicative
- RS Stock No.:
- 683-025
- Mfr. Part No.:
- TS2TSSD460K-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 100mm | |
| Standards/Approvals | UKCA | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 100mm | ||
Standards/Approvals UKCA | ||
Width 69.85mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Storage Capacity, 2.5 inches Form Factor - TS2TSSD460K-VS1
This SSD serves as a high-capacity internal storage device designed for industrial applications where sustained data access is required. It connects via a SATA III 6Gb/s Interface and is intended for integration into equipment and systems in automation, electronics, electrical and mechanical environments. The drive's rugged design supports operation across a wide temperature span for deployment in demanding conditions.
Features and Benefits:
• 2TB capacity enabling large-volume data retention and logging
• 3D NAND provides enhanced storage density and endurance
• Operates down to -20°C for cold-environment functionality
• Sustains temperatures up to 75°C for high-heat operation
• SATA III 6Gb/s Interface for consistent legacy-system compatibility
• Internal form factor suitable for embedded system installations
• 3D NAND provides enhanced storage density and endurance
• Operates down to -20°C for cold-environment functionality
• Sustains temperatures up to 75°C for high-heat operation
• SATA III 6Gb/s Interface for consistent legacy-system compatibility
• Internal form factor suitable for embedded system installations
Applications
• Suitable for machine-vision data capture and buffering in production lines
• Ideal for industrial controllers requiring persistent local storage
• Used for on-board data logging in environmental test chambers
• Can be used for firmware storage in electrical distribution equipment
• Used with Compact rack servers where space and heat tolerance matter
• Ideal for industrial controllers requiring persistent local storage
• Used for on-board data logging in environmental test chambers
• Can be used for firmware storage in electrical distribution equipment
• Used with Compact rack servers where space and heat tolerance matter
What physical mounting format is required for installation?
The drive uses a 2.5in form factor compatible with standard 2.5in drive bays and brackets.
How slim is the drive for use in constrained assemblies?
The unit has a height of 6.8mm, allowing installation in slim drive slots and Compact enclosures.
What are the external footprint dimensions for mounting considerations?
The drive measures 100mm in length and 69.85mm in width for planning bracket and connector positioning.
Is the product intended for internal or external deployment?
It is designed as an internal storage device to be fitted within host equipment.
Does the drive meet regional conformity marking requirements?
It carries the UKCA marking denoting adherence to applicable local standards.
Related links
- Transcend SSD460K 2.5 in 2 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Transcend SSD250N 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD470N 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD472K 2.5 in 2 TB Internal SSD
- Transcend TS2TUTE210T 2.5 in 2 TB Internal SSD
- Transcend TS2TSSD452K 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 2 TB Internal SSD
