Transcend TS512GMSA460T MO-300A 512 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
174-267
Mfr. Part No.:
TS512GMSA460T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

512GB

Sub Type

Dram-Less

Product Type

SSD

Model Number

TS512GMSA460T

Internal/External

Internal

Form Factor

MO-300A

Industrial Grade

Yes

NAND Type

3D

Self-Destruct

Yes

Encryption Level

AES

Interface Type

SATA III, SATA

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Width

29.85mm

Length

50.8mm

Standards/Approvals

CE, UKCA, FCC and BSMI

Height

4.85mm

COO (Country of Origin):
TW

Transcend SSD, 512GB Capacity, MO-300A Form Factor - TS512GMSA460T


This solid-state drive serves as a Compact internal storage solution for industrial and embedded systems that require secure, high-temperature operation. It connects via a SATA Interface and is intended for environments where Compact form factor and data protection are priorities.

Features and Benefits:


• 512GB capacity enables large onboard data retention • AES-based protection offers hardware-level data security • Operating range -20°C to75°C supports harsh-temperature deployments • DRAM-less 3D NAND reduces power draw while maintaining endurance • Self-destruct capability permits Rapid data sanitisation when needed

Applications


• Suitable for automation controllers requiring secure local storage • Ideal for industrial equipment exposed to elevated temperatures • Used with embedded systems in electronics test rigs • Can be used for data logging in mechanical monitoring devices

Which Interface is used to integrate this drive into existing systems?


It uses a SATA III compatible Interface to connect to standard SATA hosts.

What approvals indicate suitability for international industrial use?


It carries CE, UKCA, FCC and BSMI certifications for regulatory acceptance.

How does the form factor support Compact installations?


The MO-300A form adheres to a small-board footprint for tight spaces.

Is this device intended for internal or external mounting?


It is designed for internal installation within enclosures and equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy