Transcend Portable SSD 512 GB External SSD
- RS Stock No.:
- 683-035
- Mfr. Part No.:
- TS512GESD330C
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-035
- Mfr. Part No.:
- TS512GESD330C
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | Portable SSD | |
| NAND Type | 3D | |
| Encryption Level | AES | |
| Interface Type | USB | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 9.5mm | |
| Length | 64.1mm | |
| Standards/Approvals | UKCA | |
| Width | 19.7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor Portable SSD | ||
NAND Type 3D | ||
Encryption Level AES | ||
Interface Type USB | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Height 9.5mm | ||
Length 64.1mm | ||
Standards/Approvals UKCA | ||
Width 19.7mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Storage Capacity, Portable Form Factor - TS512GESD330C
This portable SSD is a Compact external storage device designed for industrial environments, offering fast solid-state performance and secure data handling via hardware encryption. It connects over USB and is intended for use where robust, portable capacity is required in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• 512GB capacity for large dataset transport and storage
• AES encryption providing hardware-level data protection
• 3D NAND construction enhancing endurance and write cycles
• Operates reliably at temperatures up to 60°C for hot environments
• Industrial-grade build supporting continuous field deployment
• AES encryption providing hardware-level data protection
• 3D NAND construction enhancing endurance and write cycles
• Operates reliably at temperatures up to 60°C for hot environments
• Industrial-grade build supporting continuous field deployment
Applications
• Suitable for firmware distribution in automation systems
• Ideal for storing calibration logs from electrical test rigs
• Used with diagnostic tools in mechanical workshop environments
• Can be used for Rapid transfer of datasets between assembly-line stations
• Used for secure onsite backup of controller configurations
• Ideal for storing calibration logs from electrical test rigs
• Used with diagnostic tools in mechanical workshop environments
• Can be used for Rapid transfer of datasets between assembly-line stations
• Used for secure onsite backup of controller configurations
What Interface should I expect for data transfers?
It uses a USB connection to communicate with host equipment, enabling straightforward plug-and-play file exchange with compatible controllers and workstations.
How does the device perform in cold operating conditions?
The unit is specified to function down to 0°C, allowing deployment in chilled enclosures or non-heated field cabinets without loss of Basic functionality.
What certification indicates regional acceptance for use in the UK?
The device carries the UKCA mark, indicating it meets the applicable conformity requirements for placement on the UK market.
What are the physical attributes relevant for tight-fit installations?
The product has a low-profile thickness of 9.5mm and a slim footprint suited to confined mounting spaces.
What NAND architecture is employed and how does that affect lifecycle?
It uses 3D NAND flash, which typically yields improved endurance characteristics and sustained performance compared with Planar NAND in similar capacities.
Related links
- Transcend Portable SSD 512 GB External SSD
- iStorage Portable SSD 512 GB External SSD
- Transcend Portable SSD 500 GB External SSD
- Lexar Portable 512 GB External SSD
- Lexar 512 GB External SSD
- Verbatim Metal Mini 512GB M.2 512 GB External SSD
- Verbatim M.2 512 GB External SSD
- Verbatim Store n Go 512GB Slim 512 GB External SSD
