Lexar 512 GB External SSD
- RS Stock No.:
- 254-2672
- Mfr. Part No.:
- LSL200X512G-RNNNG
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-2672
- Mfr. Part No.:
- LSL200X512G-RNNNG
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Hard Drive Type | SSD | |
| Internal/External | External | |
| Industrial | No | |
| Capacity | 512 GB | |
| Interface | USB 3.1 | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Hard Drive Type SSD | ||
Internal/External External | ||
Industrial No | ||
Capacity 512 GB | ||
Interface USB 3.1 | ||
- COO (Country of Origin):
- CN
The Lexar external portable SSD 500GB, up to 550MB/s Read and 400MB/s Write is a 512GB external portable SSD. This enables high-speed transfer. This has sleek and slim design. This has 256-bit AES encryption. Operating temperature is 0°C ∼ 70°C. This has 3 year limited warranty. Supports Mac OSX 10.6+.
Store and access your data anywhere
Store and share quickly with USB 3.1 speeds
Sleek, slimline design
Exceptional resilience to the elements
Securely protect your files
Rigorously tested
Store and share quickly with USB 3.1 speeds
Sleek, slimline design
Exceptional resilience to the elements
Securely protect your files
Rigorously tested
Related links
- Lexar Portable 512 GB External SSD
- iStorage Portable SSD 512 GB External SSD
- Transcend Portable SSD 512 GB External SSD
- Verbatim Metal Mini 512GB M.2 512 GB External SSD
- Lexar M.2 (2280) 512 GB Internal SSD
- Verbatim M.2 512 GB External SSD
- Verbatim Store n Go 512GB Slim 512 GB External SSD
- Verbatim 2.5 in 512 GB External SSD
