Transcend 2.5 in 1280 GB Internal SSD
- RS Stock No.:
- 683-038
- Mfr. Part No.:
- TS1280GSSD550I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€4,663.39
(exc. VAT)
€5,735.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,663.39 |
*price indicative
- RS Stock No.:
- 683-038
- Mfr. Part No.:
- TS1280GSSD550I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1280GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 6.8mm | |
| Standards/Approvals | UKCA | |
| Width | 69.85mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1280GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 6.8mm | ||
Standards/Approvals UKCA | ||
Width 69.85mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1280GB Capacity, 2.5 inches Form Factor - TS1280GSSD550I
This solid-state drive provides high-capacity, industrial-grade storage for embedded and industrial control systems. Designed as an internal 2.5in SATA drive, it delivers non-volatile storage suitable for environments that demand sustained data retention and consistent read/write access under challenging conditions.
Features and Benefits:
• 1280GB capacity enables large dataset retention and logging
• SATA III 6Gb/s Interface supports fast data throughput for systems
• 3D NAND memory improves storage density and endurance
• Wide operating range -40°C to 85°C supports harsh environments
• Industrial-grade design enhances durability for continuous operation
• SATA III 6Gb/s Interface supports fast data throughput for systems
• 3D NAND memory improves storage density and endurance
• Wide operating range -40°C to 85°C supports harsh environments
• Industrial-grade design enhances durability for continuous operation
Applications
• Suitable for industrial automation data logging in control cabinets
• Ideal for electronics test rigs requiring high-capacity local storage
• Used with embedded controllers in mechanical systems for firmware storage
• Can be used for archival storage in electrical monitoring equipment
• Ideal for electronics test rigs requiring high-capacity local storage
• Used with embedded controllers in mechanical systems for firmware storage
• Can be used for archival storage in electrical monitoring equipment
What form factor should I allow for mounting in a control rack?
It uses a 2.5in form factor with a slim 6.8mm profile and a 100mm length, fitting standard 2.5in drive bays and many Compact enclosures.
How tolerant is it to temperature extremes during operation?
It operates across a broad span from -40°C up to 85°C, suitable for sites with severe thermal variations.
What Interface must my host support to use this drive?
The host requires a SATA III 6Gb/s‑compatible internal Interface to achieve the designed throughput.
Is it suitable for internal installation only or external use?
It is specified for internal installation and connects to a system via an internal SATA interface.
Does it meet regional product marking requirements?
It carries the UKCA marking indicating conformity with applicable UK requirements.
Related links
- Transcend 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 7680 GB Internal SSD
- Transcend 2.5 in 3840 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD450K 2.5 in 64 GB Internal SSD
- Transcend SSD220S 2.5 in 240 GB Internal SSD
