Transcend Portable SSD 1 TB External SSD
- RS Stock No.:
- 683-052
- Mfr. Part No.:
- TS1TESD360C
- Manufacturer:
- Transcend
Image representative of range
Subtotal (1 unit)*
€406.12
(exc. VAT)
€499.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €406.12 |
*price indicative
- RS Stock No.:
- 683-052
- Mfr. Part No.:
- TS1TESD360C
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | USB | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 77mm | |
| Standards/Approvals | UKCA | |
| Width | 55.7mm | |
| Height | 9.6mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type USB | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Length 77mm | ||
Standards/Approvals UKCA | ||
Width 55.7mm | ||
Height 9.6mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Capacity, USB Interface - TS1TESD360C
This portable SSD provides external solid-state storage for industrial and field applications, offering secure, high-capacity data retention for engineers and technicians. Designed for use with USB-equipped systems, it supports demanding workflows where compact, encrypted storage is required without compromising on environmental tolerance.
Features and Benefits:
• 1TB capacity enables large dataset and project file storage
• 256-bit AES encryption protects sensitive engineering data
• 3D NAND delivers dense, high-capacity flash memory
• Rated to operate up to 60°C for high-temperature environments
• Industrial-grade construction suits harsh operational conditions
• 256-bit AES encryption protects sensitive engineering data
• 3D NAND delivers dense, high-capacity flash memory
• Rated to operate up to 60°C for high-temperature environments
• Industrial-grade construction suits harsh operational conditions
Applications
• Suitable for retaining automation system logs during on-site maintenance
• Ideal for transferring firmware and configuration files across test benches
• Used with diagnostic equipment to archive electrical measurement data
• Can be used for CAD file backup during mechanical design reviews
• Ideal for transferring firmware and configuration files across test benches
• Used with diagnostic equipment to archive electrical measurement data
• Can be used for CAD file backup during mechanical design reviews
What operating temperatures can it sustain during extended use?
It is specified to function between 0°C and 60°C, enabling deployment in warm plant areas and vehicle interiors.
Which Interface is required to connect the device to host equipment?
A USB Interface is used, allowing direct connection to most workstations and portable diagnostic units.
What form factor and external mounting convenience does it offer?
The device is a portable external SSD presented in a Compact form factor for easy carriage and integration into toolkits.
What approvals ensure it meets UK regulatory marking expectations?
It carries the UKCA marking as an indication of conformity with relevant UK requirements.
Related links
- Transcend Portable SSD 1 TB External SSD
- KIOXIA LXD20K001TG8 Portable SSD 1 TB External SSD
- Western Digital WDBAYN0010BBK-WESN Portable SSD 1 TB External SSD
- iStorage Portable SSD 1 TB External SSD
- Transcend Portable SSD 4 TB External SSD
- Transcend Portable SSD 2 TB External SSD
- Seagate PORTABLE SSD V2 1 TB External SSD
- Transcend Portable HDD 2 TB External SSD
