Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-053
- Mfr. Part No.:
- TS1TMTE672A-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€960.43
(exc. VAT)
€1,181.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €960.43 |
*price indicative
- RS Stock No.:
- 683-053
- Mfr. Part No.:
- TS1TMTE672A-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Height | 2.23mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Height 2.23mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, NVMe PCIe Gen 3 x4 Interface - TS1TMTE672A-VS1
This SSD is an internal flash storage device designed for high-performance NVMe applications in industrial environments. It operates over a broad temperature range and fits industry-standard M.2 slots, delivering non-volatile capacity suited to automation, electronics and mechanical control systems where compact, robust storage is required.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface ensures high-throughput data transfer
• 3D NAND architecture provides dense, reliable flash storage
• 256-bit AES encryption secures stored data at hardware level
• Industrial-grade construction supports prolonged duty cycles
• UKCA approval confirms adherence to regional standards
• 3D NAND architecture provides dense, reliable flash storage
• 256-bit AES encryption secures stored data at hardware level
• Industrial-grade construction supports prolonged duty cycles
• UKCA approval confirms adherence to regional standards
Applications
• Suitable for embedded controllers in factory automation
• Ideal for data logging in harsh electrical environments
• Used with industrial PCs for machine Vision storage
• Can be used for edge computing in automation systems
• Ideal for data logging in harsh electrical environments
• Used with industrial PCs for machine Vision storage
• Can be used for edge computing in automation systems
What physical profile allows installation in low-clearance systems?
The device has a low-profile height of 2.23 mm, enabling fitment in Compact M.2 2280 slots where vertical space is restricted.
What thermal conditions can it withstand during operation?
It operates reliably from -20°C up to a maximum of 75°C, supporting deployments exposed to extreme ambient temperatures.
What capacity and form factor are available for system designers?
It provides 1 TB of solid-state storage in an M.2 form factor compatible with standard internal mounting.
What type of memory cells does it use and why does that matter?
It employs 3D NAND, which offers higher density and endurance characteristics suitable for sustained read/write workloads in industrial use.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend TS1TMTE672A-I M.2 (2280) 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend MTS570T M.2 1 TB Internal SSD
- Transcend MTS970T M.2 1 TB Internal SSD
- Transcend MTS952T2 M.2 1 TB Internal SSD
