Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-066
- Mfr. Part No.:
- TS1TMTE470A-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€969.84
(exc. VAT)
€1,192.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €969.84 |
*price indicative
- RS Stock No.:
- 683-066
- Mfr. Part No.:
- TS1TMTE470A-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, NVMe PCIe Gen 3 x4 Interface Type - TS1TMTE470A-VS1
This SSD is a compact, high-performance internal storage device designed for industrial applications where space and thermal endurance matter. It connects via NVMe over a PCIe Gen3 x4 Interface to deliver Rapid data transfer in control systems and embedded electronics. The drive employs 3D NAND memory and hardware-level encryption to secure stored information while operating across a wide temperature range typical of demanding installations.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface for fast sequential throughput and low latency
• 256-bit AES encryption providing hardware-level data protection
• Industrial-grade design enabling operation in harsh environments
• Operates reliably from -20°C to 75°C for high-temperature deployments
• Internal form factor offering direct integration into host systems
• UKCA certified for regional regulatory recognition
• 256-bit AES encryption providing hardware-level data protection
• Industrial-grade design enabling operation in harsh environments
• Operates reliably from -20°C to 75°C for high-temperature deployments
• Internal form factor offering direct integration into host systems
• UKCA certified for regional regulatory recognition
Applications
• Suitable for industrial automation controllers requiring secure storage
• Ideal for embedded electronics in factory monitoring systems
• Used with electrical test rigs that demand sustained data logging
• Can be used for mechanical system diagnostics and Record keeping
• Used in Compact compute modules where board space is limited
• Ideal for embedded electronics in factory monitoring systems
• Used with electrical test rigs that demand sustained data logging
• Can be used for mechanical system diagnostics and Record keeping
• Used in Compact compute modules where board space is limited
What physical Interface does it use to connect to a host?
It uses the NVMe protocol over a PCIe Gen3 x4 connection to Interface directly with compatible motherboards and embedded platforms, minimising transfer latency.
How does the encryption affect system integration?
Hardware-based 256-bit AES operates on the drive itself, so host CPU overhead is reduced and integration focuses on enabling or managing encryption keys via the host.
What memory technology is implemented and how does it influence longevity?
The drive uses 3D NAND, which provides denser storage cells and improved endurance characteristics compared with Planar NAND, supporting sustained write workloads typical in industrial logging.
How is thermal performance managed in constrained enclosures?
The product is specified to function up to 75°C, so passive cooling strategies and appropriate chassis ventilation should be employed to maintain ambient conditions within the operating range.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend TS1TMTE470A M.2 (2242) 1 TB Internal SSD
- Transcend TS1TMTE470A-I M.2 (2242) 1 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend MTS570T M.2 1 TB Internal SSD
- Transcend MTS970T M.2 1 TB Internal SSD
