Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-054
- Mfr. Part No.:
- TS1TMTE380T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,023.83
(exc. VAT)
€1,259.31
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,023.83 |
*price indicative
- RS Stock No.:
- 683-054
- Mfr. Part No.:
- TS1TMTE380T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Height | 2.23mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Height 2.23mm | ||
Length 30mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Capacity, M.2 Form Factor - TS1TMTE380T
This solid-state drive provides high-speed internal storage for industrial systems that require compact, encrypted NVMe performance. Designed for use in demanding automation, electronics and mechanical environments, it combines a PCIe Gen4 Interface with robust NAND technology and a small M.2 form factor to serve as a reliable storage module in constrained assemblies.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface for accelerated data throughput and low latency
• 3D NAND memory delivering dense storage in a Compact package
• 1TB capacity enabling substantial local data retention for logs
• 256-bit AES hardware encryption protecting stored data at rest
• Operates from -20°C to 75°C for elevated-temperature deployments
• Industrial-grade design suited to harsh operating conditions
• 3D NAND memory delivering dense storage in a Compact package
• 1TB capacity enabling substantial local data retention for logs
• 256-bit AES hardware encryption protecting stored data at rest
• Operates from -20°C to 75°C for elevated-temperature deployments
• Industrial-grade design suited to harsh operating conditions
Applications
• Suitable for factory automation controllers requiring fast local storage
• Ideal for embedded electronics with space-limited M.2 slots
• Used for onboard data logging in electrical test rigs
• Can be used for high-speed caching in mechanical system controllers
• Suitable for ruggedised computing platforms requiring encrypted storage
• Ideal for embedded electronics with space-limited M.2 slots
• Used for onboard data logging in electrical test rigs
• Can be used for high-speed caching in mechanical system controllers
• Suitable for ruggedised computing platforms requiring encrypted storage
What physical Interface connects the drive to a host board?
It uses an NVMe connection over a PCIe Gen4 x4 lane Interface for direct CPU access.
How Compact is the module for integration into tight assemblies?
The device adopts an M.2 form factor with a narrow width and short length to fit small module bays.
What temperature extremes can the unit tolerate during operation?
It is rated to function down to -20°C and up to 75°C to support elevated-temperature use.
What level of data protection is provided on the device?
Hardware-based 256-bit AES encryption is implemented to secure stored content.
Which regional conformity mark does the product carry?
It bears the UKCA conformity designation for the applicable standards.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend MTS570T M.2 1 TB Internal SSD
- Transcend MTS970T M.2 1 TB Internal SSD
- Transcend MTS952T2 M.2 1 TB Internal SSD
- Transcend MTE662T2 M.2 1 TB Internal SSD
- Transcend MTE670T M.2 1 TB Internal SSD
- Transcend MTE220S M.2 1 TB Internal SSD
