Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-207
- Mfr. Part No.:
- TS1TMTE380T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,236.00
(exc. VAT)
€1,520.28
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 30 October 2026
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,236.00 |
*price indicative
- RS Stock No.:
- 683-207
- Mfr. Part No.:
- TS1TMTE380T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 30mm | |
| Height | 2.23mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 30mm | ||
Height 2.23mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, NVMe PCIe Gen 4 x4 Interface Type - TS1TMTE380T-I
This SSD is a Compact internal storage device designed for high-performance data handling in industrial and embedded environments. It connects via an NVMe PCIe Gen4 x4 Interface to deliver Rapid data transfer for control systems and automation equipment. The unit supports secure storage with built-in 256-bit AES encryption and is specified for use across a wide ambient temperature range.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface delivers Faster throughput for data-intensive tasks
• 256-bit AES encryption secures stored data in sensitive applications
• 3D NAND technology improves endurance and sustained write behaviour
• Rated operating range from -40°C to 85°C enables high-temp deployment
• Industrial-grade construction supports prolonged use in harsh environments
• 256-bit AES encryption secures stored data in sensitive applications
• 3D NAND technology improves endurance and sustained write behaviour
• Rated operating range from -40°C to 85°C enables high-temp deployment
• Industrial-grade construction supports prolonged use in harsh environments
Applications
• Suitable for embedded control units in automation systems
• Ideal for industrial electronics requiring secured local storage
• Used with mechanical test rigs logging high-rate telemetry
• Can be used for on-board storage in electrical instrumentation
• Ideal for industrial electronics requiring secured local storage
• Used with mechanical test rigs logging high-rate telemetry
• Can be used for on-board storage in electrical instrumentation
What physical form factor should I expect for integration?
The drive uses an M.2 form factor with a Compact footprint tailored for small PCBs, measuring 22mm in width and 30mm in length for straightforward board-level mounting.
How much storage capacity is available for system images and logs?
It provides 1 TB of non-volatile storage suitable for large firmware images, extensive log capture, and application data within embedded systems.
What thermal conditions can the device tolerate during operation?
It is specified to operate from -40°C up to 85°C, accommodating installations exposed to extreme cold or elevated temperatures without interruption.
Does the product carry any regional approval for deployment in the UK?
It is marked with UKCA approval, indicating conformity with relevant UK regulatory requirements for market access.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend MTS952T-I M.2 1 TB Internal SSD
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE670T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTS570T-I M.2 (2242) 1 TB Internal SSD
- Transcend MTS960T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE712A-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 1 TB Internal SSD
