Transcend Portable SSD 1 TB External SSD
- RS Stock No.:
- 683-062
- Mfr. Part No.:
- TS1TESD380C
- Manufacturer:
- Transcend
Image representative of range
Subtotal (1 unit)*
€432.35
(exc. VAT)
€531.79
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.35 |
*price indicative
- RS Stock No.:
- 683-062
- Mfr. Part No.:
- TS1TESD380C
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | Portable SSD | |
| NAND Type | 3D | |
| Interface Type | USB | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 53.6mm | |
| Standards/Approvals | UKCA | |
| Height | 12.5mm | |
| Length | 96.5mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor Portable SSD | ||
NAND Type 3D | ||
Interface Type USB | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Width 53.6mm | ||
Standards/Approvals UKCA | ||
Height 12.5mm | ||
Length 96.5mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, Portable SSD Form Factor - TS1TESD380C
This portable solid-state drive provides external high-capacity storage for professional environments, enabling Rapid data transfer and secure file retention across field and workshop settings. It connects via a USB Interface and is designed for use where temperature variations and industrial conditions are common.
Features and Benefits:
• 1TB capacity for large datasets and project archives
• 256-bit AES encryption for safeguarded stored information
• 3D NAND memory for improved endurance and data density
• Industrial-grade construction for use in demanding settings
• Operates up to 60°C for high-temperature applications
• 256-bit AES encryption for safeguarded stored information
• 3D NAND memory for improved endurance and data density
• Industrial-grade construction for use in demanding settings
• Operates up to 60°C for high-temperature applications
Applications
• Suitable for on-site data logging in automation systems
• Ideal for firmware and configuration backups in electrical workshops
• Used with diagnostic equipment in electronics maintenance
• Can be used for transporting CAD files between mechanical workstations
• Ideal for firmware and configuration backups in electrical workshops
• Used with diagnostic equipment in electronics maintenance
• Can be used for transporting CAD files between mechanical workstations
What environmental temperature range can it tolerate during operation?
It functions within a minimum of 0°C up to a maximum of 60°C, allowing deployment in warm industrial locations.
How is data security handled for sensitive files?
Data at rest is protected using 256-bit AES encryption to prevent unauthorised access when the drive is detached.
Which storage technology underpins its durability and capacity?
The device uses 3D NAND flash, which increases cell density and contributes to endurance suitable for frequent write cycles.
What approvals or markings indicate regulatory acceptance for use in the UK?
It carries the UKCA marking as an approval for market placement.
Related links
- Transcend Portable SSD 1 TB External SSD
- KIOXIA LXD20K001TG8 Portable SSD 1 TB External SSD
- Western Digital WDBAYN0010BBK-WESN Portable SSD 1 TB External SSD
- iStorage Portable SSD 1 TB External SSD
- Seagate PORTABLE SSD V2 1 TB External SSD
- Transcend Portable SSD 4 TB External SSD
- Transcend Portable SSD 2 TB External SSD
- Integral Memory INSSD1TPORT3.2SLIMXS Portable SSD 1 TB External Hard Drive
