Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-067
- Mfr. Part No.:
- TS1TMTE460T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€954.10
(exc. VAT)
€1,173.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €954.10 |
*price indicative
- RS Stock No.:
- 683-067
- Mfr. Part No.:
- TS1TMTE460T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 22mm | |
| Height | 3.58mm | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 22mm | ||
Height 3.58mm | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Capacity, NVMe PCIe Gen 3 x2 Interface - TS1TMTE460T-VS1
This internal SSD delivers compact, high-density solid-state storage for embedded and industrial computing environments. It connects via a PCIe Gen3 x2 NVMe Interface to provide fast flash-based storage suitable for applications that require robust temperature tolerance and a small form factor. The drive is designed for use where a low-profile, short-length M.2 module is required in constrained assemblies.
Features and Benefits:
• NVMe PCIe Gen3 x2 Interface for reduced latency and Faster data access
• 1TB capacity offering substantial local storage for logs and datasets
• 3D NAND flash for improved storage density and endurance
• Industrial-grade design enabling operation across wide temperature ranges
• Maximum operating temperature rated to 75°C for hot environments
• Low-profile height of 3.58mm for tight enclosure integration
• 1TB capacity offering substantial local storage for logs and datasets
• 3D NAND flash for improved storage density and endurance
• Industrial-grade design enabling operation across wide temperature ranges
• Maximum operating temperature rated to 75°C for hot environments
• Low-profile height of 3.58mm for tight enclosure integration
Applications
• Suitable for embedded controllers in automation systems
• Ideal for industrial HMI and data-acquisition units
• Used with Compact computing boards in test rigs
• Can be used for on-board storage in robotic controllers
• Used for local logging in field-deployed electrical equipment
• Ideal for industrial HMI and data-acquisition units
• Used with Compact computing boards in test rigs
• Can be used for on-board storage in robotic controllers
• Used for local logging in field-deployed electrical equipment
What form factor is required to install this drive?
It fits M.2 2242 slots that accept 22 mm-wide modules with a 42mm length.
How does the thermal rating affect deployment?
The 75°C maximum operating limit permits installation in cabinets and enclosures subject to elevated ambient temperatures without additional Active cooling in many scenarios.
Is this module suitable for integration into Compact assemblies?
The 3.58mm profile and 42mm length make it appropriate for tightly packed PCBs and small enclosures where vertical clearance is restricted.
What environmental temperature range can be expected during operation?
It operates reliably down to -20°C, supporting low-temperature starts and cold-field conditions.
What standards marking does the unit carry for UK supply?
The product includes the UKCA approval marking for regulatory conformity within the UK.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend TS1TMTE460T-I M.2 (2242) 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend TS1TMTE460T M.2 (2242) 1 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend MTS570T M.2 1 TB Internal SSD
- Transcend MTS952T2 M.2 1 TB Internal SSD
