Transcend mSATA 1 TB Internal SSD
- RS Stock No.:
- 683-070
- Mfr. Part No.:
- TS1TMSA470T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,404.16
(exc. VAT)
€1,727.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,404.16 |
*price indicative
- RS Stock No.:
- 683-070
- Mfr. Part No.:
- TS1TMSA470T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 4.85mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 4.85mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, mSATA Form Factor - TS1TMSA470T-VS1
This mSATA solid-state drive provides compact, high-capacity storage for embedded and industrial systems. It is designed as an internal SATA storage device using 3D NAND memory and conforms to UKCA standards, offering a robust option where space is limited and sustained data retention is required.
Features and Benefits:
• 1TB capacity delivers large local storage for datasets
• SATA III 6Gb/s Interface enables high-throughput data transfer
• Industrial-grade construction supports harsh operational demands
• Operating range from -20°C to 75°C maintains functionality in extremes
• 3D NAND technology improves write endurance and storage density
• SATA III 6Gb/s Interface enables high-throughput data transfer
• Industrial-grade construction supports harsh operational demands
• Operating range from -20°C to 75°C maintains functionality in extremes
• 3D NAND technology improves write endurance and storage density
Applications
• Suitable for automation controllers requiring local mass storage
• Ideal for industrial HMI and embedded computing modules
• Used with data-logging equipment in manufacturing environments
• Can be used for in-vehicle electronics with wide temperature exposure
• Ideal for industrial HMI and embedded computing modules
• Used with data-logging equipment in manufacturing environments
• Can be used for in-vehicle electronics with wide temperature exposure
What form factor is used for Compact installations?
The device uses the mSATA form factor, enabling installation where board space is constrained and allowing direct insertion onto compatible mSATA connectors.
How does the drive handle elevated operating temperatures?
It is specified to operate up to 75°C, allowing deployment in heat-exposed enclosures and machinery without Active cooling in many cases.
What internal/external deployment options exist?
The product is intended for internal mounting within host devices, connecting via a SATA Interface for integrated storage solutions.
Which memory architecture underpins endurance and capacity?
The drive employs 3D NAND flash, which increases cell stacking to deliver larger capacity and improved endurance characteristics over Planar NAND.
Related links
- Transcend mSATA 1 TB Internal SSD
- Transcend MSA470T-I mSATA 1 TB Internal SSD
- Transcend MSA470T mSATA 1 TB Internal SSD Drive
- Transcend MSA452T-I mSATA 1 TB Internal SSD
- Transcend MSA452T2 mSATA 1 TB Internal SSD
- Transcend MSA372M mSATA 1 TB Internal SSD
- Kingston KC600 mSATA 1 TB Internal SSD
- InnoDisk 3TE7 mSATA 1 TB Internal SSD
