Transcend MSA372M mSATA 1 TB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
245-0001
Distrelec Article No.:
302-49-134
Mfr. Part No.:
TS1TMSA372M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MSA372M

Product Type

SSD

Sub Type

SSD

Memory Size

1TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

MLC

Self-Destruct

No

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

29.85mm

Standards/Approvals

CE, RoHS

Height

4.85mm

Length

50.8mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 1TB Capacity, mSATA Form Factor - TS1TMSA372M


This solid state drive offers robust performance and long-lasting reliability, ideal for various computing needs. With a compact mSATA form factor measuring 50.8mm x 29.85mm x 4.85mm, it is specifically designed for space-constrained devices. The SATA III interface ensures high-speed data transfer, making it suitable for Ultrabooks, tablet PCs, and slim servers.

Features & Benefits


• Low power consumption with Device Sleep mode enhances efficiency

• Operates reliably in extreme temperatures from -40°C to 85°C

• Uses MLC NAND flash for durable data retention

• Supports advanced error correction for data integrity

• High read speeds of up to 550 MB/s improve user experience

• Compact design allows seamless integration in devices with limited space

Applications


• Used in automation systems requiring high endurance

• Suitable for electronics requiring rapid data access

• Ideal for mechanical needing reliable data storage

• Fits in slim servers prioritising space efficiency

• Utilised in portable devices like Ultrabooks and tablets

How does this SSD ensure data longevity in challenging environments?


It features MLC NAND flash technology that provides reliability and durability, handling varying temperatures from -40°C to 85°C without compromising performance.

What is the advantage of the SATA III interface?


The SATA III interface supports data transfer rates of up to 6Gb/s, which increases the efficiency of data exchange between storage and system components, enhancing overall system performance.

Can it handle intensive applications with high data loads?


Yes, it has a mean time between failures (MTBF) of 2,500,000 hours and can withstand up to 2,360 TBW, making it suitable for demanding applications requiring reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy