Transcend MSA452T2 mSATA 1 TB Internal SSD
- RS Stock No.:
- 240-5460
- Mfr. Part No.:
- TS1TMSA452T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,553.00
(exc. VAT)
€1,910.19
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,553.00 |
*price indicative
- RS Stock No.:
- 240-5460
- Mfr. Part No.:
- TS1TMSA452T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MSA452T2 | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | mSATA | |
| NAND Type | TLC | |
| Self-Destruct | No | |
| Encryption Level | 256 bit AES | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Standards/Approvals | FCC and BSMI, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MSA452T2 | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor mSATA | ||
NAND Type TLC | ||
Self-Destruct No | ||
Encryption Level 256 bit AES | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 50.8mm | ||
Height 4.85mm | ||
Width 29.85mm | ||
Standards/Approvals FCC and BSMI, CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, mSATA Form Factor - TS1TMSA452T2
This solid state drive provides reliable high-speed storage for a variety of applications. Designed in a compact mSATA form factor, it measures 50.8mm in length, 29.85mm in width, and has a maximum height of 4.85mm. Offering a capacity of 1TB, it employs TLC NAND technology allowing for efficient performance and durability.
Features & Benefits
• Sequential read speeds reach up to 560 MB/s for rapid data access
• Sequential write speeds of up to 520 MB/s enhance writing tasks
• Equipped with advanced garbage collection to optimise memory usage
• Utilises dynamic thermal throttling to maintain performance under heat
• Supports DEVSLP power-saving mode for energy efficiency
• Global wear-levelling extends drive longevity and reliability
Applications
• Ideal for automation and data-intensive tasks in industrial settings
• Utilised in electronics and electrical systems for enhanced performance
• Suitable for mechanical requiring compact and reliable storage
• Fits seamlessly into laptops needing upgraded internal SSD capabilities
What type of interface does this device use for connectivity?
The device employs a SATA III interface which enables high-speed data transfer, ensuring compatibility with various systems for improved performance.
How does the temperature range affect the performance of the drive?
Operating within a temperature range of -20°C to 75°C ensures stable performance in varied environments, making it suitable for challenging industrial conditions.
What durability features are included to safeguard data reliability?
It includes a power shield function that protects data during unexpected power loss and features enhanced bad block management to prevent data loss due to hardware failure.
Related links
- InnoDisk 3TE7 mSATA 1 TB Internal SSD
- Transcend MSA452T-I mSATA 1 TB Internal SSD
- Transcend MSA470T-I mSATA 1 TB Internal SSD
- Transcend mSATA 1 TB Internal SSD
- Transcend MSA372M mSATA 1 TB Internal SSD
- Transcend MSA470T mSATA 1 TB Internal SSD Drive
- Kingston KC600 mSATA 1 TB Internal SSD
- InnoDisk 3TG6-P mSATA 1 TB Internal SSD
