Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-072
- Mfr. Part No.:
- TS1TMTE370T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,017.49
(exc. VAT)
€1,251.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,017.49 |
*price indicative
- RS Stock No.:
- 683-072
- Mfr. Part No.:
- TS1TMTE370T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 2.38mm | |
| Length | 30mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 2.38mm | ||
Length 30mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Capacity, NVMe PCIe Gen3 x4 Interface - TS1TMTE370T-VS1
This SSD is a Compact internal storage device designed for embedded and industrial systems where a small form factor and solid-state performance are required. It operates over a wide temperature range and connects via a high-bandwidth NVMe PCIe Gen3 x4 interface, making it suitable for controllers and modules in automation and electronics environments.
Features and Benefits:
• 1TB capacity enabling substantial local data retention
• NVMe PCIe Gen3 x4 Interface for high-throughput transfers
• 3D NAND architecture improving storage density and endurance
• Industrial-grade construction for extended operational demands
• Maximum operating temperature rating of 75°C supporting hot environments
• Low-profile 2.38mm height for constrained enclosures
• NVMe PCIe Gen3 x4 Interface for high-throughput transfers
• 3D NAND architecture improving storage density and endurance
• Industrial-grade construction for extended operational demands
• Maximum operating temperature rating of 75°C supporting hot environments
• Low-profile 2.38mm height for constrained enclosures
Applications
• Suitable for industrial controllers requiring embedded non-volatile storage
• Ideal for Compact sensor gateways in automation systems
• Used with edge-compute modules processing telemetry data
• Can be used for firmware and logging storage in electrical panels
• Suitable for Compact mechanical test rigs needing local datasets
• Ideal for Compact sensor gateways in automation systems
• Used with edge-compute modules processing telemetry data
• Can be used for firmware and logging storage in electrical panels
• Suitable for Compact mechanical test rigs needing local datasets
What physical format does it use and how does that aid design?
It adopts an M.2 form factor in the small 2230 length, allowing designers to fit high-capacity storage onto space-limited PCBs and mezzanine slots.
How does the thermal range affect deployment locations?
With an operating span down to -20°C and up to 75°C, it can function in both cold plant areas and heated enclosures without additional Active cooling in many installations.
What approvals or markings indicate regulatory conformity?
It carries a UKCA approval mark which aligns with UK product assessment requirements for relevant markets.
How does the product SIT in constrained vertical profiles?
The 2.38mm profile makes it compatible with shallow card slots and low-clearance assemblies where standard drives would not fit.
