Transcend mSATA 1 TB Internal SSD
- RS Stock No.:
- 683-073
- Mfr. Part No.:
- TS1TMSA470P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,827.12
(exc. VAT)
€2,247.36
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,827.12 |
*price indicative
- RS Stock No.:
- 683-073
- Mfr. Part No.:
- TS1TMSA470P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Length | 50.8mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.85mm | ||
Width 29.85mm | ||
Length 50.8mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, mSATA Form Factor - TS1TMSA470P
This mSATA SSD is a Compact internal storage device designed for industrial applications that require high-density flash memory and robust thermal tolerance. It provides 1TB of 3D NAND capacity and connects via a SATA III 6Gb/s interface, making it suitable for embedded systems and control equipment operating in demanding environments.
Features and Benefits:
• 1TB capacity enables substantial onsite data storage
• 3D NAND memory improves endurance and data retention
• SATA III 6Gb/s Interface supports high-throughput transfers
• Operating range -40 to 85°C tolerates extreme ambient conditions
• Industrial-grade construction supports continuous and mission-critical use
• 3D NAND memory improves endurance and data retention
• SATA III 6Gb/s Interface supports high-throughput transfers
• Operating range -40 to 85°C tolerates extreme ambient conditions
• Industrial-grade construction supports continuous and mission-critical use
Applications
• Suitable for data logging in factory automation systems
• Ideal for storage in embedded control units and PLCs
• Used for rugged computing in transportation electronics
• Can be used for firmware storage in industrial machinery
• Ideal for storage in embedded control units and PLCs
• Used for rugged computing in transportation electronics
• Can be used for firmware storage in industrial machinery
What physical form factor should I plan for when integrating this drive?
The device uses the mSATA form factor and fits into mSATA-compatible sockets on system boards.
How does the device cope with elevated internal equipment temperatures?
It is specified to operate up to 85°C, permitting deployment in enclosures or locations with high internal heat levels.
What approvals should I reference for UK deployment?
The product carries UKCA approval, indicating it meets relevant UK conformity requirements.
Which environments are unsuitable for this drive based on thermal limits?
Environments that regularly exceed 85°C or drop below -40°C are outside its specified operating range and should be avoided.
Related links
- Transcend mSATA 1 TB Internal SSD
- Transcend MSA452T-I mSATA 1 TB Internal SSD
- Transcend MSA452T2 mSATA 1 TB Internal SSD
- Transcend MSA470T-I mSATA 1 TB Internal SSD
- Transcend MSA372M mSATA 1 TB Internal SSD
- Transcend MSA470T mSATA 1 TB Internal SSD Drive
- Kingston KC600 mSATA 1 TB Internal SSD
- InnoDisk 3TE7 mSATA 1 TB Internal SSD
