Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 683-080
- Mfr. Part No.:
- TS256GMTE460T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€354.97
(exc. VAT)
€436.61
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.97 |
*price indicative
- RS Stock No.:
- 683-080
- Mfr. Part No.:
- TS256GMTE460T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256MB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UKCA | |
| Height | 3.58mm | |
| Width | 22mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256MB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UKCA | ||
Height 3.58mm | ||
Width 22mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, 42mm Length - TS256GMTE460T-VS1
This SSD is a Compact internal storage drive designed for industrial environments where space and thermal resilience matter. It connects via an NVMe PCIe Gen3 x2 Interface to provide solid-state storage in a low-profile M.2 form factor suitable for embedded and system-integrated applications.
Features and Benefits:
• NVMe PCIe Gen3 x2 Interface for low-latency data access
• 3D NAND technology delivering increased storage density
• 256MB onboard memory to support metadata caching
• Operates up to 75°C for high-temperature deployment
• Rated for industrial use to withstand harsh conditions
• 3D NAND technology delivering increased storage density
• 256MB onboard memory to support metadata caching
• Operates up to 75°C for high-temperature deployment
• Rated for industrial use to withstand harsh conditions
Applications
• Suitable for automation controllers requiring Compact storage
• Ideal for industrial PCs used in manufacturing lines
• Used with embedded electronics in control cabinets
• Can be used for data logging in field instrumentation
• Suitable for mechanical test rigs with limited space
• Ideal for industrial PCs used in manufacturing lines
• Used with embedded electronics in control cabinets
• Can be used for data logging in field instrumentation
• Suitable for mechanical test rigs with limited space
What physical format should I allow for board design?
It conforms to the M.2 2242 footprint with a 42mm board length and 22mm width for slot and mounting clearance.
What temperature range can be expected during installation and operation?
The device can be stored and operated between -20°C minimum and 75°C maximum, permitting deployment in elevated-temperature enclosures.
What type of flash memory is implemented and why does that matter?
It uses 3D NAND flash which improves cell density and endurance characteristics for sustained write workloads.
Is this suitable for internal system integration in UK-regulated installations?
It carries UKCA approval, indicating conformity with applicable UK product standards for sale and use.
Related links
- Transcend M.2 256 MB Internal SSD
- Transcend 2.5 in 256 MB Internal SSD
- Transcend mSATA 256 MB Internal SSD
- Transcend MTE652T2 M.2 256 GB Internal SSD
- Transcend MTE662P-I M.2 256 GB Internal SSD
- Transcend TS256GMTE460T-I M.2 (2242) 256 GB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 128 GB Internal SSD
