Transcend M.2 256 MB Internal SSD

Subtotal (1 unit)*

€418.06

(exc. VAT)

€514.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€418.06

*price indicative

RS Stock No.:
683-085
Mfr. Part No.:
TS256GMTE380T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Product Type

SSD

Memory Size

256MB

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Encryption Level

256 Bit AES Encryption

Interface Type

NVMe PCIe Gen 4 x4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

2.23mm

Length

30mm

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
TW

Transcend SSD, NVMe PCIe Gen 4 x4 Interface Type, 256 Bit AES Encryption Level - TS256GMTE380T


This SSD is a Compact internal storage device designed to deliver high-speed non-volatile storage for industrial and embedded systems. It operates over a wide temperature span and uses a modern NVMe PCIe Interface to provide responsive data access in demanding automation, electronics and mechanical applications. The drive is built to meet regulatory standards for use in the UK market.

Features and Benefits:


• NVMe PCIe Gen4 x4 Interface for accelerated data throughput
• 256MB on-board memory to assist buffering and metadata handling
• AES-256 encryption protecting stored data at hardware level
• 3D NAND architecture offering dense, reliable flash storage
• Industrial-grade construction supporting harsh operating conditions
• UKCA certification permitting use in regulated UK installations

Applications


• Suitable for industrial controllers requiring encrypted internal storage
• Ideal for embedded automation systems with Compact form factors
• Used with ruggedised sensors and data loggers in field equipment
• Can be used for high-performance storage in electronics test rigs
• Suitable for Compact computing modules in mechanical system controllers

What physical form factor does it use for Compact installations?


It uses an M.2 form factor designed for small-footprint boards and modules.

How does the device handle elevated ambient temperatures?


It is specified to operate continuously at temperatures up to 75°C for sustained use in warm environments.

What environmental range supports cold-start operations?


The device is rated to function down to −20°C for low-temperature deployments.

Which flash technology underpins its storage capacity and endurance?


The drive employs 3D NAND flash to achieve the stated storage density and cell-stacking benefits.

Is the product intended for internal or external use?


It is configured as an internal storage component for installation within host equipment.

Related links