Transcend mSATA 256 MB Internal SSD

Subtotal (1 unit)*

€485.03

(exc. VAT)

€596.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€485.03

*price indicative

RS Stock No.:
683-088
Mfr. Part No.:
TS256GMSA470P
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

256MB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

29.85mm

Height

4.85mm

Length

50.8mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 256MB Memory size, 50.8mm Length - TS256GMSA470P


This mSATA SSD provides Compact internal storage for industrial computing and embedded systems, designed to operate in demanding environments. It connects via a SATA III 6Gb/s Interface and uses 3D NAND memory to deliver solid‑state data retention and responsiveness for automation and electronic control applications. It is specified for extended temperature ranges and conforms to UKCA standards for use in regulated installations.

Features and Benefits:


• 256MB memory size supports system buffer and caching needs
• Industrial‑grade construction enables sustained operation in harsh conditions
• Operating range from -40°C to 85°C maintains functionality across extremes
• SATA III 6Gb/s Interface delivers high‑throughput data transfer performance
• 3D NAND provides dependable solid‑state storage characteristics
• mSATA form factor delivers Compact internal deployment advantages

Applications


• Suitable for industrial controllers in factory automation systems
• Ideal for embedded electronics in transportation equipment
• Used with test rigs and instrumentation requiring rugged storage
• Can be used for data logging in harsh environmental monitoring
• Used for firmware and OS storage in Compact mechanical control units

What form factor is provided for space‑constrained designs?


The drive uses an mSATA form factor intended for Compact internal installations where board‑level or small‑slot storage is required.

How does the device cope with temperature cycling in field equipment?


It is specified to operate continuously between -40°C and 85°C, supporting deployments exposed to wide thermal variation.

Which Interface should be used to connect this module?


Connect via a SATA III 6Gb/s link to host controllers or storage bridges that accept mSATA devices.

Is the product suitable for regulated UK installations?


It carries UKCA approval, indicating conformity with applicable UK regulatory marking requirements.

What NAND technology underpins the storage reliability?


The module utilises 3D NAND architecture to provide solid‑state cell layering for endurance and density.

Related links