Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 683-086
- Mfr. Part No.:
- TS256GMTS970TI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€418.36
(exc. VAT)
€514.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €418.36 |
*price indicative
- RS Stock No.:
- 683-086
- Mfr. Part No.:
- TS256GMTS970TI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256MB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256MB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, M.2 Form Factor - TS256GMTS970TI-VS1
This solid-state drive provides compact, high-performance storage for embedded and industrial environments. Designed for internal use, it connects via an M.2 Interface using the SATA III 6Gb/s protocol and is intended for applications that require a slim, Durable storage module capable of operating across a wide temperature range.
Features and Benefits:
• 256GB capacity delivers substantial storage for datasets
• 3D NAND flash enhances endurance for continuous operation
• Industrial-grade construction supports harsh system demands
• UKCA certified for regional regulatory acceptance
• Wide operating range from -40 to 85°C enables high-temperature deployment
• Low-profile 3.58mm height fits confined hardware spaces
• 3D NAND flash enhances endurance for continuous operation
• Industrial-grade construction supports harsh system demands
• UKCA certified for regional regulatory acceptance
• Wide operating range from -40 to 85°C enables high-temperature deployment
• Low-profile 3.58mm height fits confined hardware spaces
Applications
• Suitable for automation controllers on factory floors
• Ideal for data logging in harsh environmental monitoring
• Used with embedded computing platforms in transport systems
• Can be used for firmware storage in electrical control cabinets
• Used for ruggedised HMI terminals in mechanical systems
• Ideal for data logging in harsh environmental monitoring
• Used with embedded computing platforms in transport systems
• Can be used for firmware storage in electrical control cabinets
• Used for ruggedised HMI terminals in mechanical systems
Which physical form factor should I plan for on my board?
The module uses the M.2 form factor and measures 80mm in length with a 22mm width profile, matching M.2 2280 footprints for PCB layout and connector placement.
How does the Interface affect data throughput in designs?
It employs a SATA III 6Gb/s link, which sets the maximum serial bus bandwidth for sustained transfers and informs bus arbitration and buffering strategies.
What memory architecture is used for flash management?
The device uses vertically stacked 3D NAND cells, affecting wear-level algorithms and write-amplification characteristics in system-level storage management.
Is this suitable for internal installation in sealed enclosures?
Yes, it is intended as an internal storage component and is appropriate for enclosed systems where a compact, mounted module is required.
