Transcend MSA372M mSATA 256 GB Internal SSD
- RS Stock No.:
- 245-0017
- Distrelec Article No.:
- 302-49-164
- Mfr. Part No.:
- TS256GMSA372M
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0017
- Distrelec Article No.:
- 302-49-164
- Mfr. Part No.:
- TS256GMSA372M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Model Number | MSA372M | |
| Sub Type | SSD | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Model Number MSA372M | ||
Sub Type SSD | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 50.8mm | ||
Height 4.85mm | ||
Width 29.85mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 256GB Capacity, SATA III Interface - TS256GMSA372M
This solid state drive offers a remarkable solution for users seeking speed and reliability. The compact mSATA form factor spans dimensions of 50.8mm x 29.85mm x 4.85mm, making it highly suitable for space-constrained environments. With a storage capacity of 256GB and built on the advanced SATA III 6GB/s interface, it caters specifically to industrial applications and portable devices.
Features & Benefits
• High-speed performance with read speeds of up to 550 MB/s
• Operational reliability across extreme temperature ranges from -40°C to 85°C
• Utilises MLC NAND flash for enhanced durability and endurance
• Embedded DDR3 DRAM cache for efficient data processing
• Power-saving DevSleep mode ensures energy efficiency
• Advanced error correction improves data integrity and reliability
Applications
• Employed in Ultrabooks and tablet PCs for fast data access
• Integrated into slim servers to maximise storage in limited spaces
• Used in automation systems requiring high-temperature durability
• Suitable for electronics in harsh environments
What advantages does this drive offer for high-performance applications?
The high-speed capabilities enable quick data access and processing, essential for demanding tasks in automation and electronics sectors.
How does the thermal performance of this drive help with industrial usage?
The wide operating temperature range ensures sustained performance in extreme conditions, making it ideal for applications in challenging environments.
What features contribute to the reliability of this product for long-term use?
Built-in BCH ECC functionality and global wear-levelling enhance data integrity, while advanced garbage collection optimises storage management for prolonged longevity.
Related links
- Transcend MSA372M mSATA 64 GB Internal SSD
- Transcend MSA372M mSATA 16 GB Internal SSD
- Transcend MSA372M mSATA 512 GB Internal SSD
- Transcend MSA372M mSATA 128 GB Internal SSD
- Transcend MSA452T2 mSATA 256 GB Internal SSD
- Transcend MSA370 mSATA 256 GB Internal SSD
- Transcend MSA452T-I mSATA 256 GB Internal SSD
- Transcend MSA470T-I mSATA 256 GB Internal SSD
