Transcend 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 683-094
- Mfr. Part No.:
- TS1TSSD472K-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,356.50
(exc. VAT)
€1,668.50
(inc. VAT)
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €1,356.50 |
*price indicative
- RS Stock No.:
- 683-094
- Mfr. Part No.:
- TS1TSSD472K-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Length | 100mm | |
| Height | 7mm | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Length 100mm | ||
Height 7mm | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Capacity, 2.5 inches Form Factor - TS1TSSD472K-VS1
This solid-state drive provides high-capacity flash storage for industrial and enterprise environments, designed for internal deployment in devices requiring robust data handling. It operates across a broad temperature span and connects via a SATA III Interface to deliver reliable storage for control systems, data logging and system boot volumes.
Features and Benefits:
• 1TB capacity enables large dataset and log retention
• SATA III 6Gb/s Interface supports high-throughput transfers
• 3D NAND offers dense flash storage with consistent performance
• Industrial grade construction sustains extended operational use
• Operating range from -20°C to 75°C maintains function in extremes
• 2.5in, 7mm form factor fits Compact drive bays and laptop slots
• SATA III 6Gb/s Interface supports high-throughput transfers
• 3D NAND offers dense flash storage with consistent performance
• Industrial grade construction sustains extended operational use
• Operating range from -20°C to 75°C maintains function in extremes
• 2.5in, 7mm form factor fits Compact drive bays and laptop slots
Applications
• Suitable for embedded controllers in automation systems
• Ideal for industrial PCs on the manufacturing floor
• Used for data acquisition and long-term logging tasks
• Can be used in ruggedised laptops for field service engineers
• Used with edge devices that require Compact internal storage
• Ideal for industrial PCs on the manufacturing floor
• Used for data acquisition and long-term logging tasks
• Can be used in ruggedised laptops for field service engineers
• Used with edge devices that require Compact internal storage
What connector type is required to integrate this drive?
It uses a standard SATA III physical Interface compatible with 7-pin data and 15-pin power connections on host boards and backplanes.
How does the drives NAND type affect write behaviour?
The 3D NAND provides increased cell density, which influences wear distribution and endurance characteristics compared with Planar flash.
Can this drive be mounted in common 2.5in trays?
Yes, its 2.5in footprint and 7mm height match conventional mounting points for standard trays and laptop bays.
What environmental certification is included for UK use?
It carries the UKCA marking indicating it meets the applicable UK regulatory requirements for placing on the market.
Related links
- Transcend 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 4 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Transcend TS1TSSD472K-I 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD472K 2.5 in 1 TB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
