Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-090
- Mfr. Part No.:
- TS1TMTS570TI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,077.60
(exc. VAT)
€1,325.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,077.60 |
*price indicative
- RS Stock No.:
- 683-090
- Mfr. Part No.:
- TS1TMTS570TI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Length | 42mm | |
| Width | 22mm | |
| Height | 3.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Length 42mm | ||
Width 22mm | ||
Height 3.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Storage Capacity, M.2 Form Factor - TS1TMTS570TI-VS1
This is an internal M.2 form-factor solid-state drive designed for industrial applications where Compact storage and wide temperature tolerance are required. It connects via a SATA III 6Gb/s Interface and provides 1TB of flash capacity using 3D NAND technology. The device is tailored for embedded systems and equipment in automation, electronics and mechanical installations requiring a small, low-profile storage solution that operates across an extended temperature range.
Features and Benefits:
• Supports SATA III 6Gb/s for consistent data throughput
• 1TB capacity for large system datasets and logging
• 3D NAND improves endurance and storage density
• Industrial-grade design for prolonged service in harsh conditions
• Wide operating range from -40°C to 85°C for extreme environments
• 1TB capacity for large system datasets and logging
• 3D NAND improves endurance and storage density
• Industrial-grade design for prolonged service in harsh conditions
• Wide operating range from -40°C to 85°C for extreme environments
Applications
• Suitable for industrial controllers in factory automation
• Ideal for embedded computing in robotics systems
• Used with data loggers in electrical test rigs
• Can be used for storage in Compact medical instrumentation
• Used for firmware and OS storage in mechanical control units
• Ideal for embedded computing in robotics systems
• Used with data loggers in electrical test rigs
• Can be used for storage in Compact medical instrumentation
• Used for firmware and OS storage in mechanical control units
What physical form factor will fit small embedded boards?
It is supplied in an M.2 2242 outline compatible with 22 mm-wide, 42 mm-long slots and a low-profile 3.85mm height for cramped assemblies.
How does the drive handle high-temperature installations?
The device is qualified to operate continuously up to 85°C and down to -40°C, permitting use in cabinets or enclosures without specialised cooling.
Is this drive intended for internal or external mounting?
The design is for internal installation within host equipment where an M.2 socket and SATA connection are available.
What regulatory marking confirms regional acceptance?
The product carries UKCA approval as an indication of conformity for the UK market.
