Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 683-095
- Mfr. Part No.:
- TS256GMTE760T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€377.27
(exc. VAT)
€464.04
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.27 |
*price indicative
- RS Stock No.:
- 683-095
- Mfr. Part No.:
- TS256GMTE760T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 256MB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Height | 2.23mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 256MB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Height 2.23mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, 80mm Length - TS256GMTE760T
This M.2 form-factor SSD delivers high-speed internal storage for industrial systems and professional workstations. Designed to fit standard 2280 slots, it provides secure, low-profile flash storage for automation, electronics and mechanical control platforms operating across a broad temperature range.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface increases sustained transfer throughput
• 256-bit AES encryption protects stored data at rest
• 3D NAND improves endurance and storage density
• Industrial-grade construction supports demanding operational cycles
• UKCA approval confirms regional regulatory acceptance
• 256-bit AES encryption protects stored data at rest
• 3D NAND improves endurance and storage density
• Industrial-grade construction supports demanding operational cycles
• UKCA approval confirms regional regulatory acceptance
Applications
• Suitable for embedded controllers in industrial automation
• Ideal for data logging in harsh-temperature monitoring systems
• Used with industrial PCs in manufacturing process control
• Can be used for firmware and application storage in robotics
• Used for edge computing nodes requiring Compact NVMe storage
• Ideal for data logging in harsh-temperature monitoring systems
• Used with industrial PCs in manufacturing process control
• Can be used for firmware and application storage in robotics
• Used for edge computing nodes requiring Compact NVMe storage
What physical profile is useful for constrained installations?
The module uses an M.2 2280 form which presents a low 2.23mm component height, enabling installation where vertical clearance is limited.
How does the device cope with varied thermal environments?
It operates across a wide temperature span from -20°C to 75°C, allowing deployment in both chilled and elevated-temperature equipment racks.
Which flash technology is implemented and what does that mean?
The drive employs 3D NAND, which stacks memory cells vertically to increase capacity per package and enhance write endurance for frequent write cycles.
Is this drive intended for internal or external use?
It is specified as an internal storage device intended for installation on host boards with an appropriate M.2 NVMe connector.
Related links
- Transcend M.2 256 MB Internal SSD
- Transcend mSATA 256 MB Internal SSD
- Transcend 2.5 in 256 MB Internal SSD
- Transcend MTE652T2 M.2 256 GB Internal SSD
- Transcend MTE662P-I M.2 256 GB Internal SSD
- Transcend TS512GMTS952T M.2 TYPE 2280-D2-B-M 512 MB Internal SSD
- Transcend MTE670T M.2 256 GB Internal SSD
- Transcend MTE110S M.2 256 GB Internal SSD
