Transcend M.2 1 TB Internal SSD
- RS Stock No.:
- 683-098
- Mfr. Part No.:
- TS1TMTS560TI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,033.22
(exc. VAT)
€1,270.86
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.22 |
*price indicative
- RS Stock No.:
- 683-098
- Mfr. Part No.:
- TS1TMTS560TI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Length | 42mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Length 42mm | ||
Height 3.58mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory size, M.2 Form Factor - TS1TMTS560TI-VS1
This SSD provides high-capacity solid-state storage in a Compact M.2 form for embedded and industrial systems. It is designed for internal integration where sustained data access and operation across extreme temperatures are required. The device uses modern 3D NAND memory and connects via a SATA III 6Gb/s interface, making it suitable for industrial control platforms and automation equipment that demand dependable flash storage in a small footprint.
Features and Benefits:
• 1TB capacity enabling large local data retention
• SATA III 6Gb/s Interface supporting fast host transfers
• 3D NAND technology improving raw storage density
• Operational range from -40 to 85°C preserving uptime
• Industrial-grade construction meeting harsh-use needs
• SATA III 6Gb/s Interface supporting fast host transfers
• 3D NAND technology improving raw storage density
• Operational range from -40 to 85°C preserving uptime
• Industrial-grade construction meeting harsh-use needs
Applications
• Suitable for industrial automation controllers requiring local logs
• Ideal for embedded electronics in transportation systems
• Used with data-acquisition hardware in manufacturing lines
• Can be used for edge computing nodes in harsh environments
• Used for storage in electrical test and measurement devices
• Ideal for embedded electronics in transportation systems
• Used with data-acquisition hardware in manufacturing lines
• Can be used for edge computing nodes in harsh environments
• Used for storage in electrical test and measurement devices
What physical footprint should I allow when installing this module?
The card follows the M.2 2242 outline with a board width of 22mm and length of 42 mm, so mounting spaces designed for M.2 42mm modules will accommodate it.
How does the thermal capability affect system cooling design?
With a maximum operating temperature of 85°C and minimum of -40°C, the device tolerates elevated internal enclosure temperatures, allowing for passive cooling strategies in many industrial installations.
Which certification indicates regional acceptance for industrial deployment?
The unit carries UKCA approval, indicating conformity with applicable UK regulatory requirements for market placement.
What internal mounting or Interface considerations are required?
It is an internal M.2 module that interfaces via SATA signalling
host connectors and BIOS/firmware must support M.2 SATA devices rather than PCIe NVMe variants.
